WAGO 713 Series Connector Female Cage Clamp, 32-Pole, 10A, 32-Way
- RS 제품 번호:
- 223-456
- 제조사 부품 번호:
- 713-1116/037-000
- 제조업체:
- WAGO
Subtotal (1 Box of 20 units)*
₩5,956,360.00
일시적 품절
- 2026년 12월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩5,956,360.00 | ₩297,818.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 223-456
- 제조사 부품 번호:
- 713-1116/037-000
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 32 | |
| Series | 713 | |
| Number of Ways | 32 | |
| Pitch | 3.5mm | |
| Connector Gender | Female | |
| Termination Type | Cage Clamp | |
| Sub Type | Connector | |
| Lighting Connector Current | 10A | |
| Contact Gender | Female | |
| Wire Size | 0.08mm², 1.5mm² | |
| Standards/Approvals | No | |
| Number of Rows | 2 | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Product Type Lighting Connector | ||
Pole Format 32 | ||
Series 713 | ||
Number of Ways 32 | ||
Pitch 3.5mm | ||
Connector Gender Female | ||
Termination Type Cage Clamp | ||
Sub Type Connector | ||
Lighting Connector Current 10A | ||
Contact Gender Female | ||
Wire Size 0.08mm², 1.5mm² | ||
Standards/Approvals No | ||
Number of Rows 2 | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- PL
The Wago 1 Conductor Female Connector is designed with versatility in mind, accommodating all conductor types with a unique, compact, double-row system. Its robust construction enhances connectivity in confined spaces, ensuring a reliable connection with high density. The product features a centred strain relief plate that not only stabilises conductors but also acts as a convenient handle for both connection and disconnection. With the inclusion of coding fingers, users can enjoy 100% protection against mismating, ensuring that installations are both safe and efficient. Safety is paramount; hence, this connector is engineered to prevent live connections and disconnections under load, adhering to stringent safety standards.
Safety certified to prevent live connections during usage
Compact design optimises space utilisation in projects
Constructed from glass fibre reinforced polyamide for durability
Environmentally compliant with RoHS standards
관련된 링크들
- WAGO 713 Series Connector Female Cage Clamp, 32-Pole, 10A, 32-Way
- WAGO 713 Series Connector Female Cage Clamp, 20-Pole, 10A, 20-Way
- WAGO 713 Series Connector Female Cage Clamp, 22-Pole, 10A, 22-Way
- WAGO 713 Series Connector Female Cage Clamp, 18-Pole, 10A, 18-Way
- WAGO 713 Series Connector Female Cage Clamp, 24-Pole, 10A, 24-Way
- WAGO 713 Series Connector Female Cage Clamp, 30-Pole, 10A, 30-Way
- WAGO 713 Series Connector Female Cage Clamp, 16-Pole, 10A, 16-Way
- WAGO 713 Series Connector Female Cage Clamp, 8-Pole, 10A, 8-Way