WAGO 734 Series Plug-in Male Lighting Connector Male Cage Clamp, 3-Pole, 10A, 3-Way, IP20

Subtotal (1 Box of 200 units)*

₩1,247,080.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
Box(es)
Per Box
한팩당*
1 +₩1,247,080.00₩6,236.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
223-258
제조사 부품 번호:
734-333
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Product Type

Lighting Connector

Pole Format

3

Series

734

Pitch

3.81mm

Number of Ways

3

Connector Gender

Male

Termination Type

Cage Clamp

Sub Type

Male Lighting Connector

Mount Type

Plug-in

Lighting Connector Current

10A

IP Rating

IP20

Contact Gender

Male

Wire Size

0.08mm², 1.5mm²

Standards/Approvals

No

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Electrolytic Copper

COO (Country of Origin):
PL
The Wago 1 Conductor Male Connector features Cage clamp technology, ensuring secure and reliable connections for all conductor types. Designed for versatile applications, it supports both vertical and horizontal actuation, simplifying wiring in restricted spaces. The connector is designed to ensure 100% protection against mismating, making it an ideal choice for sectors requiring stringent safety measures. With a safety-conscious design, it adheres to strict standards, providing peace of mind during operation. This product's unique features extend to its compatibility with a range of configurations, ensuring that it meets the diverse needs of professional settings.

User friendly cable pre assembly aids installation

Effective strain relief solutions for robust connections

Optional coding features enhance versatility

Suitable for railway applications

Certified compliance for additional safety assurance

관련된 링크들