WAGO 721 Series Plug-in Connector Female Cage Clamp, 4-Pole, 16A, 4-Way
- RS 제품 번호:
- 222-700
- 제조사 부품 번호:
- 721-2204/026-000
- 제조업체:
- WAGO
Subtotal (1 Box of 50 units)*
₩1,020,080.00
일시적 품절
- 2027년 1월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩1,020,080.00 | ₩20,402.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 222-700
- 제조사 부품 번호:
- 721-2204/026-000
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Pole Format | 4 | |
| Product Type | Lighting Connector | |
| Series | 721 | |
| Number of Ways | 4 | |
| Pitch | 7.5mm | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Termination Type | Cage Clamp | |
| Mount Type | Plug-in | |
| Lighting Connector Current | 16A | |
| Contact Gender | Female | |
| Wire Size | 0.2mm², 2.5mm² | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Pole Format 4 | ||
Product Type Lighting Connector | ||
Series 721 | ||
Number of Ways 4 | ||
Pitch 7.5mm | ||
Connector Gender Female | ||
Sub Type Connector | ||
Termination Type Cage Clamp | ||
Mount Type Plug-in | ||
Lighting Connector Current 16A | ||
Contact Gender Female | ||
Wire Size 0.2mm², 2.5mm² | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- PL
The Wago 2 Conductor Female Connector embodies cutting-edge design, optimising the versatility of electrical connections. With its push-in Cage clamp technology, it seamlessly accommodates various conductor types, ensuring ease of use and durability. Built in a light grey polyamide housing, this product combines functionality with an elegant aesthetic, making it suitable for diverse applications. Its robust construction meets stringent safety standards and is compliant with international electrical ratings, giving users peace of mind. This connector is not merely an accessory; it's a reliable companion for modern electrical systems, ensuring secure and efficient connections with minimum effort, making it a must-have for professionals and DIY enthusiasts alike.
Mismating protection ensures safe connections
Durable construction suitable for adverse environmental conditions
Offers multiple compatibility with different conductor sizes
User friendly operation with integrated test ports for simplified diagnostics
Designed with anti rotation protection for enhanced stability
관련된 링크들
- WAGO 721 Series Plug-in Connector Female Cage Clamp, 20-Pole, 16A, 20-Way
- WAGO 721 Series Plug-in Connector Female Cage Clamp, 3-Pole, 16A, 3-Way
- WAGO 721 Series Plug-in Connector Female Cage Clamp, 8-Pole, 16A, 8-Way
- WAGO 721 Series Plug-in Connector Female Cage Clamp, 6-Pole, 16A, 6-Way
- WAGO 721 Series Plug-in Connector Female Cage Clamp, 7-Pole, 16A, 7-Way
- WAGO 721 Series Plug-in Connector Female Cage Clamp, 10-Pole, 16A, 10-Way
- WAGO 721 Series Plug-in Connector Female Cage Clamp, 2-Pole, 16A, 2-Way
- WAGO 721 Series Plug-in Connector Female Cage Clamp, 9-Pole, 16A, 9-Way