WAGO 721 Series Cable Connector Female Cage Clamp, 7-Pole, 16A, 7-Way
- RS 제품 번호:
- 222-681
- 제조사 부품 번호:
- 721-207/031-000
- 제조업체:
- WAGO
Subtotal (1 Box of 25 units)*
₩1,185,340.00
일시적 품절
- 2027년 1월 20일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩1,185,340.00 | ₩47,414.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 222-681
- 제조사 부품 번호:
- 721-207/031-000
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 7 | |
| Series | 721 | |
| Number of Ways | 7 | |
| Pitch | 7.5mm | |
| Connector Gender | Female | |
| Termination Type | Cage Clamp | |
| Sub Type | Connector | |
| Mount Type | Cable | |
| Lighting Connector Current | 16A | |
| Contact Gender | Female | |
| Wire Size | 0.08mm², 2.5mm² | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Product Type Lighting Connector | ||
Pole Format 7 | ||
Series 721 | ||
Number of Ways 7 | ||
Pitch 7.5mm | ||
Connector Gender Female | ||
Termination Type Cage Clamp | ||
Sub Type Connector | ||
Mount Type Cable | ||
Lighting Connector Current 16A | ||
Contact Gender Female | ||
Wire Size 0.08mm², 2.5mm² | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The Wago 1 Conductor Female Connector is designed to facilitate seamless electrical connections, ensuring longevity and reliability in various applications. Engineered with advanced Cage clamp technology, this component offers exceptional ease of use for cable pre-assembly and on-unit wiring. Its robust construction guarantees 100% protection against mismating, providing peace of mind during connectivity tasks. The connector is also designed for multiple conductor types, making it an flexible choice for diverse installation environments.
Light grey finish ensures easy identification in complex setups
Exceptional anti rotation protection enhances mechanical stability
Certified for compliance with major industry standards for safety
Constructed with durable materials to withstand environmental rigours
관련된 링크들
- WAGO 721 Series Cable Connector Female Cage Clamp, 7-Pole, 16A, 7-Way
- WAGO 721 Series Plug-in Connector Female Cage Clamp, 7-Pole, 16A, 7-Way
- WAGO 721 Series Cable Connector Female Cage Clamp, 3-Pole, 16A, 3-Way
- WAGO 721 Series Flange Connector Female Cage Clamp, 12-Pole, 12A, 12-Way
- WAGO 721 Series Cable Connector Female Cage Clamp, 5-Pole, 16A, 5-Way
- WAGO 721 Series Cable Connector Female Cage Clamp, 14-Pole, 16A, 14-Way
- WAGO 721 Series Flange Connector Female Cage Clamp, 4-Pole, 12A, 4-Way
- WAGO 721 Series Cable Connector Female Cage Clamp, 6-Pole, 16A, 6-Way