WAGO 890 Series Plug-in Connector Female, 5-Pole, 16A, 5-Way, IP20, IP40

Subtotal (1 Box of 50 units)*

₩1,031,400.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 20일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩1,031,400.00₩20,628.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
221-274
제조사 부품 번호:
890-930
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Product Type

Lighting Connector

Pole Format

5

Series

890

Number of Ways

5

Pitch

4.4mm

Connector Gender

Female

Sub Type

Connector

Mount Type

Plug-in

Voltage

40V

IP Rating

IP20, IP40

Lighting Connector Current

16A

Contact Gender

Female

Wire Size

1.5mm², 2mm²

Cable Length

1m

Standards/Approvals

No

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Copper Alloy

COO (Country of Origin):
DE
The Wago Distribution connector is designed for those who demand efficiency and reliability in electrical installations. With its compact form factor and advanced spring pressure connection technology, it provides a user-friendly solution for various applications, including control cabinets and lighting connections. The WINSTA MINI series is particularly notable for its protection against mismating, ensuring seamless integration into your projects.

Robust design ensures longevity and reliability

Features low maintenance connection technology

Complies with stringent safety standards

Includes colour coding for straightforward installation

관련된 링크들