WAGO 2734 Series Cable Connector Female Push-in, 19-Pole, 10A, 19-Way
- RS 제품 번호:
- 220-961
- 제조사 부품 번호:
- 2734-219/027-000
- 제조업체:
- WAGO
Subtotal (1 Box of 25 units)*
₩3,637,260.00
일시적 품절
- 2026년 12월 10일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩3,637,260.00 | ₩145,490.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 220-961
- 제조사 부품 번호:
- 2734-219/027-000
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 19 | |
| Series | 2734 | |
| Pitch | 3.81mm | |
| Number of Ways | 19 | |
| Connector Gender | Female | |
| Termination Type | Push-in | |
| Sub Type | Connector | |
| Mount Type | Cable | |
| Voltage | 320V | |
| Lighting Connector Current | 10A | |
| Contact Gender | Female | |
| Wire Size | 0.2, 1.5mm² | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Product Type Lighting Connector | ||
Pole Format 19 | ||
Series 2734 | ||
Pitch 3.81mm | ||
Number of Ways 19 | ||
Connector Gender Female | ||
Termination Type Push-in | ||
Sub Type Connector | ||
Mount Type Cable | ||
Voltage 320V | ||
Lighting Connector Current 10A | ||
Contact Gender Female | ||
Wire Size 0.2, 1.5mm² | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- PL
The Wago 1 Conductor Female Connector is a versatile solution designed to ensure seamless connectivity in various applications. Engineered with a push-button actuation system, it allows for straightforward, tool-free terminations of both solid and fine-stranded conductors. Its robust construction features a Cage clamp technology, ensuring secure connections that are 100% protected against mismating. The compact design incorporates key coding options, making it suitable for diverse settings. Furthermore, this product is rated for a considerable operational temperature range, adding to its adaptability and reliability.
Integrated test ports enable quick verification without interrupting service
Constructed from durable materials for enhanced performance
Compliant with multiple international safety regulations
Anti rotation protection ensures stable connections
관련된 링크들
- WAGO 2734 Series Plug-in Connector Female Push-in, 19-Pole, 10A, 19-Way
- WAGO 2734 Series Plug-in Connector Female Cage Clamp, 19-Pole, 10A, 19-Way
- WAGO 2734 Series Cable Connector Female Push-in, 10-Pole, 10A, 10-Way
- WAGO 2734 Series Cable Connector Female Push-in, 24-Pole, 10A, 24-Way
- WAGO 2734 Series Cable Connector Female Push-in, 16-Pole, 10A, 16-Way
- WAGO 2734 Series Cable Connector Female Push-in, 18-Pole, 10A, 18-Way
- WAGO 2734 Series Cable Connector Female Push-in, 20-Pole, 10A, 20-Way
- WAGO 2734 Series Cable Connector Female Push-in, 13-Pole, 10A, 13-Way