RS Better World
Schneider Electric Black Dimmer Light Switch, 1 Gang, D-Life
- RS 제품 번호:
- 288-7187
- 제조사 부품 번호:
- CCT99100
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩193,160.00
재고있음
- 추가로 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩193,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 288-7187
- 제조사 부품 번호:
- CCT99100
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| Switch Type | Dimmer Light Switch | |
| IP Rating | IP20 | |
| Mount Type | Flush | |
| Colour | Black | |
| Terminal Type | Screw | |
| Series | D-Life | |
| Voltage | 230V | |
| Range | Merten | |
| Finish | Black | |
| Illumination | LED | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Standards/Approvals | EN 61000-6-3, CE, EN 60669-2-1 | |
| Depth | 20mm | |
| Height | 45mm | |
| Width | 40mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
Switch Type Dimmer Light Switch | ||
IP Rating IP20 | ||
Mount Type Flush | ||
Colour Black | ||
Terminal Type Screw | ||
Series D-Life | ||
Voltage 230V | ||
Range Merten | ||
Finish Black | ||
Illumination LED | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Standards/Approvals EN 61000-6-3, CE, EN 60669-2-1 | ||
Depth 20mm | ||
Height 45mm | ||
Width 40mm | ||
- COO (Country of Origin):
- LV
The Schneider Electric Universal LED dimmer module designed for various applications. With advanced features like automatic load detection and remote control dimmer control, this module offers convenience and efficiency in lighting control. The module is designed with electronic short circuit and automatic overload protection for safety and reliability.
Offers electronic short circuit
Automatic overload protection for safety in operation
Comes with overheating protection feature
Screw terminals with solid and rigid connections
Compact design with IP20 degree of protection
관련된 링크들
- Schneider Electric White Dimmer Light Switch, 1 Gang, Odace 2011
- Schneider Electric White, 2 Way Rocker Light Switch, 1 Gang, D-Life
- Schneider Electric Grey, 2 Gang, D-Life
- Schneider Electric White, 1 Gang, D-Life
- Schneider Electric Black, 2 Gang, D-Life
- Schneider Electric White, 3 Gang, D-Life
- Schneider Electric White, 2 Gang, D-Life
- Schneider Electric Grey Rocker, 2 Gang, D-Life