Schneider Electric Anthracite, 1 Gang, Odace 2011

Subtotal (1 unit)*

₩120,352.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩120,352.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-6213
제조사 부품 번호:
S540461
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Number of Gangs

1

Product Type

Light Switch

IP Rating

IP21D

Mount Type

Flush

Colour

Anthracite

Material

Thermoplastic

Series

Odace 2011

Screwed/Screwless

Screwed

Finish

Anthracite

Width

71mm

Standards/Approvals

EN 50083-4, RoHS

Depth

40mm

Height

71mm

COO (Country of Origin):
CN
The Schneider Electric Odace TV/SAT/R socket is a high-quality mechanism with fixing frame, featuring a male IEC 9.52 mm connector. With characteristics like IP21D protection, anthracite colour finish, and a flush mounting design, this product is ideal for various applications in the TV and satellite connection setups.

Includes male IEC 9.52 mm TV connector and female IEC 9.52 mm radio connector for efficient signal transmission

Designed with paint cover packing and screw terminals for easy installation and maintenance

Resistant to various chemical agents like alcohol, lactic acid, and bleach for enhanced durability

Offers high operational voltage of 24 V and a rated current of 350 mA for reliable performance

Compliant with standards like EN 50083-4 and features IP21D protection for safe usage

Sustainable Green Premium product with RoHS compliance and mercury-free construction for eco-friendly operations

관련된 링크들