Legrand Black, 1 Way Square Push Button Operator, Plexo
- RS 제품 번호:
- 253-9139
- 제조사 부품 번호:
- 070730
- 제조업체:
- Legrand
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 253-9139
- 제조사 부품 번호:
- 070730
- 제조업체:
- Legrand
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Legrand | |
| Product Type | Light Switch | |
| Switch Type | Square Push Button Operator | |
| Number of Ways | 1 | |
| IP Rating | IP55 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Colour | Black | |
| Mount Type | Wall | |
| Terminal Type | Automatic Terminal | |
| Material | Contains A Silver Compound | |
| Series | Plexo | |
| Voltage | 250V | |
| Range | Plexo | |
| Finish | Black | |
| Standards/Approvals | NFNF012-3288, VDE-40023632, NFNF012-3289/A1, NFNF012-2733, Antibacterial-546-LEG, NFNF012-2164/M1, OC/CB-FR-707086/M1, OC/CB-FR-714766, OC/CB-FR-714769/A1, OC/CB-FR-710094 | |
| Fixing Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Legrand | ||
Product Type Light Switch | ||
Switch Type Square Push Button Operator | ||
Number of Ways 1 | ||
IP Rating IP55 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Colour Black | ||
Mount Type Wall | ||
Terminal Type Automatic Terminal | ||
Material Contains A Silver Compound | ||
Series Plexo | ||
Voltage 250V | ||
Range Plexo | ||
Finish Black | ||
Standards/Approvals NFNF012-3288, VDE-40023632, NFNF012-3289/A1, NFNF012-2733, Antibacterial-546-LEG, NFNF012-2164/M1, OC/CB-FR-707086/M1, OC/CB-FR-714766, OC/CB-FR-714769/A1, OC/CB-FR-710094 | ||
Fixing Standard No | ||
제외
- COO (Country of Origin):
- FR
The Legrand Plexo, waterproof lighting control switches, to be completed either with a surface-mounted box or with a recessed support. Perfect sealing over time thanks to an unperforated inner membrane of the switch and clipping system ensures a strong resistance to the pressure of the wires.
Push button with tool-free quick connection
Waterproof and robust IP55 IK08 protection
Indoor or outdoor installation
관련된 링크들
- Legrand, 1 Way Square Push Button Operator, Plexo
- Legrand Grey, 1 Way Square Push Button Operator, Plexo
- Legrand Black, 1 Way Square Push Button Operator, Plexo
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series