Legrand, 1 Way Square Push Button Operator
- RS 제품 번호:
- 253-8965
- 제조사 부품 번호:
- 069847L
- 제조업체:
- Legrand
Subtotal (1 Box of 5 units)*
₩151,520.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩151,520.00 | ₩30,304.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 253-8965
- 제조사 부품 번호:
- 069847L
- 제조업체:
- Legrand
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Legrand | |
| Switch Type | Square Push Button Operator | |
| Product Type | Light Switch | |
| Number of Ways | 1 | |
| IP Rating | IP55 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Mount Type | Wall | |
| Terminal Type | Automatic | |
| Material | Plastic | |
| Range | Plexo | |
| Standards/Approvals | RoHS, REACH | |
| Fixing Standard | No | |
| Depth | 16mm | |
| Height | 70.5mm | |
| Width | 70.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Legrand | ||
Switch Type Square Push Button Operator | ||
Product Type Light Switch | ||
Number of Ways 1 | ||
IP Rating IP55 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Mount Type Wall | ||
Terminal Type Automatic | ||
Material Plastic | ||
Range Plexo | ||
Standards/Approvals RoHS, REACH | ||
Fixing Standard No | ||
Depth 16mm | ||
Height 70.5mm | ||
Width 70.5mm | ||
제외
- COO (Country of Origin):
- HU
The Legrand Plexo is a range of waterproof equipment suitable for residential and professional technical locations with an IP 55 rating. Available in a complete version with the most essential functions for surface or recessed mounting, but also in a modular version with more functions, as well as a Mosaic adapter for functions not available in Plexo, to be mounted on a surface-mounted box with end fittings, cable gland or on a plate support for flush mounting. Available in grey or white.
Meet the needs of tertiary or semi-industrial premises
Waterproof
IP55 Protection
관련된 링크들
- Legrand Black, 1 Way Square Push Button Operator
- Legrand Grey, 1 Way Square Push Button Operator
- Legrand Beige, 1 Way Square Push Button Operator
- Legrand, 1 Way Square Push Button Operator, Plexo
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series