Subtotal (1 unit)*
₩224,640.00
일시적 품절
- 2027년 1월 06일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩224,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 196-2297
- 제조사 부품 번호:
- 1Y.13.B.10
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Product Type | Light Switch | |
| Number of Ways | 2 | |
| Mount Type | Wall | |
| Colour | White | |
| Series | 1Y | |
| Voltage | 110V ac, 230V ac | |
| Range | 10 m | |
| Width | 82mm | |
| Depth | 21.65mm | |
| Standards/Approvals | FCC, IC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Product Type Light Switch | ||
Number of Ways 2 | ||
Mount Type Wall | ||
Colour White | ||
Series 1Y | ||
Voltage 110V ac, 230V ac | ||
Range 10 m | ||
Width 82mm | ||
Depth 21.65mm | ||
Standards/Approvals FCC, IC | ||
제외
- COO (Country of Origin):
- IT
YESLY 2 CHANNEL WIRELESS SWITCH WHITE
Finders BEYON is an innovative remote control for your YESLY comfort living system.
BEYONs minimal design is suitable for every kind of interior decoratons giving a light and elegant touch.
BEYON Bluetooth pushbuttons can be associated with YESLY devices through the Finder Toolbox Plus App. They can switch or dim lights, control electric shutters and other kinds of load.
You can set them up to control whatever you want and even activate scenarios.
Beyon works without batteries and without any charging device.
• Color : white
• 2 channels
• Operating frequency: Bluetooth 4.2 BLE 2.4 Ghz
• Switching cycles: 50 000
• Transmission range: approximately 10 m in free space and without obstacles.
• The transmission range may vary depending on the building structure
BEYON is provided with a magnetic disk and an adhesive pad, so it is possible
to attach it to any kind of surface, be it: metal, wood, glass.
The silicone covers, included in the packaging, protect the BEYON from falls
and provide an incredibly simple color coding, in order to associate buttons
to rooms or functions.
They are available FINDER BLUE, NIGHT GREY and GLACIER WHITE