Schneider Electric White Interface Unit, Mureva Styl
- RS 제품 번호:
- 358-086
- 제조사 부품 번호:
- MUR39203
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩20,592.00
제조사가 재고 비축중
- 2026년 12월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩20,592.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 358-086
- 제조사 부품 번호:
- MUR39203
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Switch Type | Interface Unit | |
| Product Type | Interface Module | |
| IP Rating | IP55 | |
| Mount Type | Surface | |
| Colour | White | |
| Material | ABS | |
| Series | Mureva Styl | |
| Range | Mureva | |
| Finish | White | |
| Width | 70mm | |
| Height | 7mm | |
| Depth | 14mm | |
| Standards/Approvals | EN 60669-1, REACH, CE, NF, EAC, EU RoHS, CHINA RoHS, AENOR | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Switch Type Interface Unit | ||
Product Type Interface Module | ||
IP Rating IP55 | ||
Mount Type Surface | ||
Colour White | ||
Material ABS | ||
Series Mureva Styl | ||
Range Mureva | ||
Finish White | ||
Width 70mm | ||
Height 7mm | ||
Depth 14mm | ||
Standards/Approvals EN 60669-1, REACH, CE, NF, EAC, EU RoHS, CHINA RoHS, AENOR | ||
- COO (Country of Origin):
- PL
The Schneider Electric Rocker features a single rocker switch and comes in a white tint (RAL 9003). It is designed for both surface and flush mounting. The actuator is a rocker type, suitable for both indoor and outdoor use. The device is made from durable materials, including ABS (acrylonitrile butadiene-styrene), PC (polycarbonate), and PP (polypropylene). It offers an IP55 degree of protection, ensuring resistance to dust and water, and an IK08 degree of protection, making it impact-resistant. The dimensions of the Rocker are 70 mm in width and 70 mm in height.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
관련된 링크들
- Schneider Electric White Intermediate, Mureva Styl
- Schneider Electric White Rocker, Mureva Styl
- Schneider Electric White Push Button, Mureva Styl
- Schneider Electric White, 1 Way Electromechanical, Mureva Styl
- Schneider Electric White, 2 Way Electromechanical, Mureva Styl
- Schneider Electric White, 2 Way Rocker, Mureva Styl
- Schneider Electric White, 1 Way Rocker, Mureva Styl
- Schneider Electric White Push Button, 1 Gang, Mureva Styl