Bailey Electric & Electronics bv Black Dimmer Light Switch, BAI Cord Switch

Subtotal (1 pack of 10 units)*

₩47,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 19 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩47,980.00₩4,798.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
205-997
Distrelec 제품 번호:
304-36-809
제조사 부품 번호:
141355
제조업체:
Bailey Electric & Electronics bv
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bailey Electric & Electronics bv

Product Type

Light Switch

Switch Type

Dimmer Light Switch

Number of Poles

1

Current Rating

2A

Colour

Black

Material

Plastic

Series

BAI Cord Switch

Voltage

250V

Finish

Matt

Standards/Approvals

RoHS

COO (Country of Origin):
AL
The Bailey Electric & Electronics bv Cord Switch offers a sleek and compact design, ideal for those seeking effective control in domestic environments. Engineered for both flat and round cables, it provides versatile installation options. With its robust construction from thermoplastic materials, this switch guarantees excellent durability while maintaining a matte black finish that seamlessly blends with modern interiors. Its universal load handling capabilities make it suitable for a variety of applications, enhancing user convenience and functionality.

Supports a nominal voltage of 250V for versatile applications

Universal load handling allows for a wide range of equipment connectivity

Effortless installation suitable for various domestic settings

Compact dimensions facilitate discreet placement without compromising functionality

관련된 링크들