Subtotal (1 unit)*
₩1,675,780.00
일시적 품절
- 2026년 9월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,675,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-2255
- 제조사 부품 번호:
- PLG3-420F431
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Product Type | Light Grid | |
| Beam Separation | 30mm | |
| Light Source | LED | |
| Length | 499.8mm | |
| Width | 19.2mm | |
| Depth | 36.6mm | |
| Series | PLG3 | |
| IP Rating | IP54 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Product Type Light Grid | ||
Beam Separation 30mm | ||
Light Source LED | ||
Length 499.8mm | ||
Width 19.2mm | ||
Depth 36.6mm | ||
Series PLG3 | ||
IP Rating IP54 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Overview
The SICK automation light grids can be used in a number of solutions, such as detecting and counting irregularly shaped objects, people and vehicles, and checking for presence and pallet overhang detection. The tasks are so versatile that one light grid cannot fulfil the requirements of every application. Light grids from SICK offer multiple ranges, heights, sizes, orientations, and resolutions which simplify integration through high flexibility and performance. Using sensors for order picking has become standard in the automotive and logistics industries. Using the PLG automation light grid for order picking offers significant advantages over conventional, manual order picking technology.
The PLG is mounted at each storage bay and has an integrated job LED to display pick position. The PLGs single-sided reflector strip saves space in the bin and reduces damage and installation costs.
At a glance
360° visible job LED
Scanning range up to 2 m
Flexible monitoring heights from 120 mm to 420 mm
Immune to reflected and ambient light
Switchable job LED: permanently lit or flashing
Optically confirms correct access
Your Benefit
The integrated job LED reduces the order pickers search time
Low mounting costs thanks to the clever mounting concept
High availability thanks to an integrated polarizing filter
Robust aluminium housing ensures that sensor damage is kept to a minimum and helps save on repair costs
Reflective tape on the sensor cuts out additional mounting and cabling costs
Applications
Factory automation applications:
Worker guidance with pick to light
Identifying work piece carriers
Worker guidance at a small component shelf
Screw gun guidance and monitoring screw in depth
Worker guidance using pick to light grids
Logistics automatio