SICK SLG Series

Subtotal (1 unit)*

₩931,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩931,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
213-3806
제조사 부품 번호:
SPL-F120PPS2W04
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Light Grid

Detection Range

1500 mm

Beam Separation

40mm

Component Type

Sender

Light Source

Infrared Light

Length

193mm

Width

36.5mm

Depth

12.4mm

Series

SLG

IP Rating

IP65

Standards/Approvals

EN 60947-5-2

COO (Country of Origin):
DE

Overview


At a glance


Your Benefit


The smart light grid product family includes smart area sensors, smart gate sensors and smart pick-to-light-sensor light grids. At only 8 mm x 25 mm, they fit nearly anywhere and can be embedded inside walls, doors, conveyors, and machines. Slim and flat versions are available. They can be ordered in 120 to 1,400 mm lengths in a plastic or aluminum housing. Auto-muting, the teach-in button and an alignment aid ensure longer operating time.

Applications


Small, slim, and sleek design enables easy integration into applications

Capacitive teach-in button and LEDs make commissioning easier for complex solutions

Slim and flat models offer flexible mounting options

User-defined factory preset configuration or flexible configuration with teach-in button

Optical synchronization eliminates the need to lay cables, thus saving time

At only 8 mm x 25 mm, smart light grids fit nearly anywhere and can be embedded inside walls, doors, conveyors, and machines

The teach-in button and auto-muting enable Plug & Play. The alignment aid and the “Click & Go” principle also enable faster installation.Variable monitoring lengths from 120 mm to 1,400 mm (in 160 mm increments)

Operating range 7 m

Response time 18 ms

Resolution 45 mm to 25 mm

Order-picking with bright job LEDS on the sender and receiver sides

IP 65 protection class

Ambient light immunity up to 150,000 lux

관련된 링크들