Subtotal (1 unit)*
₩1,297,180.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,297,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 213-3799
- 제조사 부품 번호:
- SAS4-S044P3PS1T00
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Product Type | Light Grid | |
| Detection Range | 3000 mm | |
| Beam Separation | 40mm | |
| Component Type | Sender | |
| Light Source | Infrared Light | |
| Length | 512mm | |
| Width | 25mm | |
| Depth | 8.2mm | |
| Series | SLG | |
| IP Rating | IP65 | |
| Standards/Approvals | EN 60947-5-2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Product Type Light Grid | ||
Detection Range 3000 mm | ||
Beam Separation 40mm | ||
Component Type Sender | ||
Light Source Infrared Light | ||
Length 512mm | ||
Width 25mm | ||
Depth 8.2mm | ||
Series SLG | ||
IP Rating IP65 | ||
Standards/Approvals EN 60947-5-2 | ||
- COO (Country of Origin):
- DE
Overview
At a glance
Your Benefit
The smart light grid product family includes smart area sensors, smart gate sensors and smart pick-to-light-sensor light grids. At only 8 mm x 25 mm, they fit nearly anywhere and can be embedded inside walls, doors, conveyors, and machines. Slim and flat versions are available. They can be ordered in 120 to 1,400 mm lengths in a plastic or aluminum housing. Auto-muting, the teach-in button and an alignment aid ensure longer operating time.
Applications
Small, slim, and sleek design enables easy integration into applications
Capacitive teach-in button and LEDs make commissioning easier for complex solutions
Slim and flat models offer flexible mounting options
User-defined factory preset configuration or flexible configuration with teach-in button
Optical synchronization eliminates the need to lay cables, thus saving time
At only 8 mm x 25 mm, smart light grids fit nearly anywhere and can be embedded inside walls, doors, conveyors, and machines
The teach-in button and auto-muting enable Plug & Play. The alignment aid and the Click & Go principle also enable faster installationVariable monitoring lengths from 120 mm to 1,400 mm (in 160 mm increments)
Operating range 7 m
Response time 18 ms
Resolution 45 mm to 25 mm
Order-picking with bright job LEDS on the sender and receiver sides
IP 65 protection class
Ambient light immunity up to 150,000 lux
관련된 링크들
- SICK SLG Series
- SICK SAS4 Series
- SICK SLG10S Series
- SICK SLG25S Series
- SICK, BEF Series Mounting Bracket for Use with SICK SLG Light Grids
- SICK, BEF Series Bracket Accessory for Use with SLG-2, RoHS Standard
- Schmersal SLG440COM Series Light Curtain Light Curtain, 4 Beam(s), 300 mm Resolution
- SICK M4P Series Light Curtain, 4 Beam(s)