SICK S100 Series Laser Scanner LiDAR Sensor, 10 m Max Range
- RS 제품 번호:
- 284-9265
- 제조사 부품 번호:
- S10B-9011DA / 1042267
- 제조업체:
- SICK
Subtotal (1 unit)*
₩9,457,280.00
제조사가 재고 비축중
- 2027년 1월 19일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩9,457,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 284-9265
- 제조사 부품 번호:
- S10B-9011DA / 1042267
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Product Type | Laser Scanner | |
| Series | S100 | |
| Component Type | LiDAR Sensor | |
| Maximum Scanning Distance | 10m | |
| Minimum Scanning Distance | 0μm | |
| Standards/Approvals | No | |
| Terminal Type | M12 Connector | |
| Hazardous Area Certification | No | |
| Width | 105mm | |
| Length | 152mm | |
| Height | 102mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Product Type Laser Scanner | ||
Series S100 | ||
Component Type LiDAR Sensor | ||
Maximum Scanning Distance 10m | ||
Minimum Scanning Distance 0μm | ||
Standards/Approvals No | ||
Terminal Type M12 Connector | ||
Hazardous Area Certification No | ||
Width 105mm | ||
Length 152mm | ||
Height 102mm | ||
- COO (Country of Origin):
- DE
Overview
The S100 2D LiDAR sensors have a working range of 0-10 meters, a 270° aperture angle, IP65 enclosure rating, and black color. They are designed for field evaluation and have a scanning frequency of 25 Hz. The S100 2D LiDAR sensor provides a straightforward solution for object detection, addressing concerns such as damaged goods and defective machines or equipment that can disrupt or halt processes, resulting in costly downtimes.
Specifically designed for applications where personal protective equipment is not necessary, the S100 offers an efficient and cost-effective remedy. This sensor excels in fault detection, distance monitoring, and collision prevention, contributing to enhanced operational efficiency and reduced risks in various industrial settings.
At a glance
Small, lightweight and economical measurement sensor
Field evaluation using intelligent algorithms
Parameter setting interface is accessible from the front while the device is mounted
Your Benefit
Simple mounting due to lightweight design
No wiring between sender and receiver
Rapid diagnostics due to a 7-segment display, reducing downtime
Connectivity in both back and bottom of device provide improved installation flexibility
270° scanning angle makes it ideal for both horizontal and vertical applications
Applications
Indoor applications
관련된 링크들
- SICK TiM Series Laser Scanner LiDAR Sensor, 10 m Max Range
- SICK S3000 Series Laser Scanner LiDAR Sensor, 49 m Max Range
- SICK TiM Series Laser Scanner LiDAR Sensor, 3 m Max Range
- SICK TiM Series Laser Scanner LiDAR Sensor, 4 m Max Range
- SICK TiM5xx Series Laser Scanner LiDAR Sensor, 10 m Max Range
- SICK TiM1xx Series Laser Scanner LiDAR Sensor, 10 m Max Range
- SICK S30B Series Laser Scanner Laser Scanner, 3 m Max Range
- SICK S30B Series Laser Scanner Laser Scanner, 30 m Max Range