Pilz PSEN sc Series Laser Scanner Master, 5.5 m Max Range
- RS 제품 번호:
- 265-7698
- 제조사 부품 번호:
- 6D000034
- 제조업체:
- Pilz
Subtotal (1 unit)*
₩11,238,950.00
제조사가 재고 비축중
- 2027년 1월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩11,238,950.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 265-7698
- 제조사 부품 번호:
- 6D000034
- 제조업체:
- Pilz
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Pilz | |
| Product Type | Laser Scanner | |
| Series | PSEN sc | |
| Component Type | Master | |
| Minimum Scanning Distance | 30mm | |
| Maximum Scanning Distance | 5.5m | |
| Safety Type | 3 | |
| Standards/Approvals | cULus, EN 60068-2-6, CE, EN ISO 61496-3 | |
| Hazardous Area Certification | No | |
| Height | 152mm | |
| Width | 102mm | |
| Peak Wavelength | 905nm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Pilz | ||
Product Type Laser Scanner | ||
Series PSEN sc | ||
Component Type Master | ||
Minimum Scanning Distance 30mm | ||
Maximum Scanning Distance 5.5m | ||
Safety Type 3 | ||
Standards/Approvals cULus, EN 60068-2-6, CE, EN ISO 61496-3 | ||
Hazardous Area Certification No | ||
Height 152mm | ||
Width 102mm | ||
Peak Wavelength 905nm | ||
제외
- COO (Country of Origin):
- IT
The Pilz Light model has 30 mm, 40 mm, 50 mm, 70 mm or 150 mm detection capability, This light model has muting, override, EDM, restart application in accordance with EN ISO61496 3. Also having vertical applications, reference markers, measurement data output, rapid exchange by exchangeable memory block. This light model offers 5.5 m safety zone with maximum 3 safety zones parallel active, maximum 3 warning zones parallel active and maximum 70 configurable zone sets.
Optisch sensor principle
Number of Ethernet interfaces is one
CE cULus Listed and TÜV approvals
24 V DC supply voltage
95 percent humidity
관련된 링크들
- Pilz PSEN sc Series Laser Scanner Light, 3 m Max Range
- Pilz PSEN sc Series Laser Scanner Subscriber, 5.5 m Max Range
- Pilz PSEN sc Series Laser Scanner Light, 5.5 m Max Range
- SICK S3000 Series Laser Scanner Laser Scanner, 49 m Max Range
- SICK MICS3 Series Laser Scanner Laser Scanner, 4 m Max Range
- Banner SX5 Series Laser Scanner Laser Scanner, 5.5 m Max Range
- SICK NANS3 Series Laser Scanner Laser Scanner, 3 m Max Range
- SICK S300 Mini Series Laser Scanner Laser Scanner, 3 m Max Range