SICK PU3H24 Series Light Curtain
- RS 제품 번호:
- 285-8961
- 제조사 부품 번호:
- PU3H24-00000000
- 제조업체:
- SICK
Subtotal (1 unit)*
₩1,156,120.00
마지막 RS 재고
- 최종적인 2 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,156,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-8961
- 제조사 부품 번호:
- PU3H24-00000000
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Product Type | Light Curtain | |
| Series | PU3H24 | |
| Standards/Approvals | RoHS, UKCA | |
| Height | 2.42m | |
| Length | 2.42m | |
| Terminal Type | Screw | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Product Type Light Curtain | ||
Series PU3H24 | ||
Standards/Approvals RoHS, UKCA | ||
Height 2.42m | ||
Length 2.42m | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- DE
Overview
The Safety light curtains Device columns with external grooves with free choice of location ensures safety: Device columns from SICK are used wherever there are no mounting options for opto-electronic protective devices. The opto-electronic protective dev
Pre-mounted kits significantly reduce order volume and the time needed for on-site installation. Suitable accessories such as compensating plates and steel anchors simplify installation in the floor and alignment of the device columns.
At a glance
Free-standing mounting solution
Compact, rugged design and extremely high stability
Simple mounting and adjustment
Device protection against external influences
Universal application for:
Multiple light beam safety devices
Safety light curtains
Your Benefit
Sturdy, torsion-free device protection prevents damage and reduces costs
Simple, convenient installation of additional accessories due to the external mounting grooves on the device column
Increased productivity due to unhindered access to the system whil
Applications
관련된 링크들
- SICK PU3H15 Series Light Curtain
- SICK PU3H21 Series Light Curtain
- SICK PU3H22 Series Light Curtain
- SICK PU3H11 Series Light Curtain, 3 Beam(s)
- SICK PU3H13 Series Light Curtain, 4 Beam(s)
- SICK PU3H96 Series Light Curtain, 2 Beam(s)
- SICK C4MT Series Safety Light Curtain Safety Light Curtain, 24 mm Resolution
- SICK C4C Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution