SICK PSD 01 Series Light Curtain, 2 Beam(s)
- RS 제품 번호:
- 285-8949
- 제조사 부품 번호:
- PSD01-1501
- 제조업체:
- SICK
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 285-8949
- 제조사 부품 번호:
- PSD01-1501
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Product Type | Light Curtain | |
| Series | PSD 01 | |
| Standards/Approvals | RoHS, UKCA | |
| Number of Beams | 2 | |
| Height | 1.07m | |
| Width | 52mm | |
| Length | 1.072m | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Product Type Light Curtain | ||
Series PSD 01 | ||
Standards/Approvals RoHS, UKCA | ||
Number of Beams 2 | ||
Height 1.07m | ||
Width 52mm | ||
Length 1.072m | ||
- COO (Country of Origin):
- DE
Overview
The M4000 Standard A/P multiple light beam safety device is the economical solution for access protection. It is particularly economical since only the active side must be wired, which reduces the installation time. The M4000s large scanning range and ex
In addition, sens:Control devices, accessories, and services complete the product offering and form packaged solutions designed specifically for industrial environments.
At a glance
Type 4 (IEC 61496), SIL3 (IEC 61508), PL e (EN ISO 13849)
Sender/receiver in a single housing, scanning range up to 7.5 m
External device monitoring (EDM), restart interlock and application diagnostic output
Standardized M12 connectivity
7-segment display
Your Benefit
Economical active/passive variants minimize the wiring and installation workload.
Resilient and rugged design for high system throughput, even under special ambient conditions
Mounting grooves on three housing sides ensure greater mounting flexibility and
Applications
관련된 링크들
- SICK PSD 01 Series Light Curtain, 2 Beam(s)
- SICK PSD 02 Series Light Curtain, 4 Beam(s)
- SICK PSN01 Series Light Curtain, 2 Beam(s), 500 mm Resolution
- SICK PSN01 Series deTem Light Curtain, 2 Beam(s), 500mm Resolution
- SICK PM3S13 Series Light Curtain, 2 Beam(s)
- SICK PSN02 Series Light Curtain, 4 Beam(s)
- SICK M40S Series Light Curtain Sender, 2 Beam(s)
- SICK PM3S13 Series Light Curtain, 4 Beam(s)