SICK M4C Series Light Curtain, 2 Beam(s), 500 mm Resolution
- RS 제품 번호:
- 285-4094
- 제조사 부품 번호:
- M4C-ZA02500C10
- 제조업체:
- SICK
Subtotal (1 unit)*
₩956,960.00
제조사가 재고 비축중
- 2026년 11월 27일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩956,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-4094
- 제조사 부품 번호:
- M4C-ZA02500C10
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Product Type | Light Curtain | |
| Series | M4C | |
| Beam Resolution | 500mm | |
| Safety Type | Type 4 | |
| Number of Beams | 2 | |
| Protective Height | 500mm | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Scanning Distance | 8m | |
| Length | 672mm | |
| Height | 32.8mm | |
| Width | 34mm | |
| Maximum Response Time | 20ms | |
| Terminal Type | M12 Connector | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Product Type Light Curtain | ||
Series M4C | ||
Beam Resolution 500mm | ||
Safety Type Type 4 | ||
Number of Beams 2 | ||
Protective Height 500mm | ||
Maximum Supply Voltage 24V dc | ||
Maximum Scanning Distance 8m | ||
Length 672mm | ||
Height 32.8mm | ||
Width 34mm | ||
Maximum Response Time 20ms | ||
Terminal Type M12 Connector | ||
- COO (Country of Origin):
- HU
Overview
The deTem multiple light beam safety devices offer high flexibility and efficiency for access protection as well as for entry and exit monitoring with muting. The deTem features a compact housing and stands out not only due to its smart functions, but also thanks to its innovative diagnostic options. These ensure high machine availability and enable process optimization.
Housing design and connectivity are standardized and therefore reduce installation work. Thanks to this standardization, numerous SICK accessories are also compatible with the deTem. SICK also offers deTem variants for explosion-hazardous areas and for applications which require enclosure rating IP69K.
At a glance
Smart Sensor: diagnostic data via IO-Link or NFC and the SICK Safety Assistant app
Compact housing, standardized connectivity, compatible accessories
Integrated alignment aid with status LEDs directly on the device
Configuration of all functions without software
Variants for explosion-hazardous areas as well as enclosure rating IP69K
Your Benefit
Increase productivity in access protection as well as entry and exit monitoring with muting thanks to the processing of sensor data
Minimize installation work and profit from standardized implementation of the deTem into your machine design
Take advantage of the benefits of quick and easy device alignment
Save time and money thanks to easy commissioning and configuration
You can also count on the deTem in harsh environments
Applications
Fields of applications
One-sided and multi-sided access protection
Entry and exit monitoring with muting
Key industries: intralogistics, mobile automation, packaging industry, machine building
관련된 링크들
- SICK M4P Series Light Curtain, 2 Beam(s), 500 mm Resolution
- SICK deTem4 Core Series Light Curtain Receiver, 2 Beam(s), 500 mm Resolution
- SICK M4P Series Light Curtain, 2 Beam(s), 300 mm Resolution
- SICK deTem2 Core Series Light Curtain Receiver, 2 Beam(s), 500 mm Resolution
- SICK M4C Series Light Curtain, 4 Beam(s)
- SICK M4C Series Light Curtain Sender, 3 Beam(s), 400 mm Resolution
- SICK M4C Series Light Curtain Receiver, 3 Beam(s), 400 mm Resolution
- SICK M4P Series Light Curtain, 4 Beam(s)