SICK PM3C13 Series Light Curtain

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
285-2260
제조사 부품 번호:
PM3C13-00030000
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Light Curtain

Series

PM3C13

Protective Height

1.05m

Width

118mm

Height

1.282m

Length

148mm

COO (Country of Origin):
DE

Overview


Safety light curtains provide reliable and cost effective access protection for hazardous points and hazardous areas. Depending on the variant, different machine functions are integrated or can be selected via safe control solutions. The range includes small and compact designs as well as extremely rugged and resilient variants for special ambient conditions. Safety light curtains offers Mirror columns with protective field height mirror. Free choice of location ensures safety:Mirror columns from SICK are used in areas in which multi-sided protection of hazardous points, such as machining centres, is required.

The right solution is to combine multiple light beam safety devices or safety light curtains with mirror columns to deflect the light beam. Several sides of a machine can be protected with just one pair of sensors, which reduces wiring effort significantly. It is easy to adjust the deflector mirrors, which are mounted in stable columns. Unimpeded access for feeding operations and tool and program changes is another advantage compared to a mechanical fence and results in higher productivity.

At a glance


Free standing mounting solution

Compact, rugged design and extremely high stability

Simple mounting and adjustment

Large reflector surface for efficient multi sided protection via beam deflection and high availability

Mirror columns in various lengths

With a continuous mirror for safety light curtains and for multiple light beam safety devices with any number of beams

Your Benefit


Multi sided protection using deflector mirrors eliminates additional active devices, which reduces cabling effort and costs

Increased productivity due to unhindered access to the system while maintaining protection

Applications


관련된 링크들