SICK C2C Series Light Curtain Sender, 14 mm Resolution

Subtotal (1 unit)*

₩1,263,700.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 20일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,263,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-0960
제조사 부품 번호:
C2C-SA09010A10000
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Light Curtain

Series

C2C

Beam Resolution

14mm

Component Type

Sender

Safety Type

2

Standards/Approvals

ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus

Protective Height

900mm

Maximum Supply Voltage

24V

Maximum Scanning Distance

10m

Length

150mm

Height

32.8mm

Width

34mm

Terminal Type

M12 Male Connector

COO (Country of Origin):
DE

SICK C2C Series Light Curtain, 900mm Protective Height, 10m Scanning Distance - C2C-SA09010A10000


This safety light curtain sender is designed for industrial machine guarding in standard production environments. It delivers near-infrared detection across an extended scanning range and provides a protected field to detect intrusions. The device interfaces via a 5-pin M12 male connector and operates from a 24V supply for integration into safety circuits.

Features and Benefits:


• 14mm beam resolution improves detection of small objects
• 10m scanning distance enables long-range protection
• Type2 safety classification meets relevant functional requirements
• Optical synchronisation reduces interference between units
• Low power consumption supports efficient continuous operation

Applications


• Suitable for safeguarding access to production machinery
• Ideal for integration with safety relays and contactors
• Used for perimeter monitoring on conveyor lines
• Can be used for automated assembly line protection
• Suitable for retrofit where Compact sender modules required

What electrical input is required for operation?


It requires a 24V DC supply within a 19.2V to 28.8V operating range and tolerates ≤10% ripple.

How is the unit connected to a control system?


The sender uses a 5-pin plug-in M12 male connector with a 150mm cable tail and 4.3mm cable diameter.

What environmental conditions can it withstand?


It is rated to IP65/IP67, operates between -30°C and +55°C, and tolerates 15% to 95% non‑condensing humidity.

How does the device behave on fault detection?


On fault at least one output signal is switched off to place the system in a safe state.

What mechanical construction details are relevant for installation?


The housing is an aluminium extruded profile with a Compact 34mm width and LEDs for status indication.

관련된 링크들