Omron F3SG-SR Series Light Curtain Receiver, Sender, 88 Beam(s), 25 mm Resolution

Subtotal (1 unit)*

₩5,590,700.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩5,590,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-6598
제조사 부품 번호:
F3SG-4SRA1760-25
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Light Curtain

Series

F3SG-SR

Beam Resolution

25mm

Component Type

Receiver, Sender

Safety Type

Type 4

Standards/Approvals

CE

Number of Beams

88

Protective Height

1.76m

Maximum Supply Voltage

28.8V dc

Maximum Protective Width

20m

Minimum Scanning Distance

300mm

Maximum Scanning Distance

20m

Width

32mm

Height

1.76m

Length

1.76m

Maximum Response Time

13ms

COO (Country of Origin):
CN

Omron F3SG-SR Series Light Curtain, 1760mm Protective Height, 88 Beams - F3SG-4SRA1760-25


This light curtain provides a protective optical barrier for industrial safety applications, detecting interruptions across a vertical plane to safeguard personnel and machinery. Designed for use where access control and presence detection are required, it operates as paired sender and receiver components to monitor a protected height in automated environments.

Features and Benefits:


• 88-beam array delivers fine object detection with reduced blind spots
• 25 mm beam spacing enables precise intrusion localisation across the field
• 13 MS maximum response time supports Rapid machine stop functions
• 0.3 m minimum sensing distance allows protection close to hazardous zones
• 20 m maximum sensing range permits long-distance detection in large cells
• 28.8 V DC supply compatibility simplifies integration with control systeMS

Applications


• Suitable for safeguarding robotic workcells with close-proximity sensing
• Ideal for perimeter protection of automated material handling
• Used for access control at production-line interlocks and gates
• Can be used for monitoring hazardous machine openings and conveyors

How is protective coverage quantified for installation planning?


The device provides a protective height of 1760 mm and a maximum protective width of 20 m for layout calculations.

Which safety classification does it meet for high-risk machinery?


It is classified to Type 4 safety requirements appropriate for demanding applications.

Are there approvals indicating conformity with regional standards?


It carries CE approval confirming adherence to applicable European directives.

관련된 링크들