Omron F3SG-SR Series Light Curtain Receiver, Sender, 60 Beam(s), 25 mm Resolution

Subtotal (1 unit)*

₩5,047,340.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩5,047,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-6595
제조사 부품 번호:
F3SG-4SRA1200-25
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Light Curtain

Series

F3SG-SR

Beam Resolution

25mm

Component Type

Receiver, Sender

Safety Type

Type 4

Standards/Approvals

No

Number of Beams

60

Protective Height

1.2m

Length

1.2m

Height

1.2m

Width

32mm

Maximum Response Time

13ms

COO (Country of Origin):
JP

Omron F3SG-SR Series Light Curtain, 1200mm Protective Height, 25mm Beam Resolution - F3SG-4SRA1200-25


This light curtain is a safety sensor designed to protect personnel and equipment by detecting intrusions across an access point in industrial automation settings. It comprises paired emitter and receiver units that establish a vertical protective field suitable for safeguarding moving machinery in production lines. The device is intended for integration into control systems where non-contact presence detection is required to halt hazardous motion and reduce risk at guarded perimeters.

Features & Benefits


• 25mm beam spacing delivers finer detection for small-object interruption
• 13ms maximum response time enables Rapid hazard mitigation
• 60 optical beams create dense vertical coverage for safer zones
• Type 4 safety classification offers high integrity for risk reduction
• 32mm housing width allows Compact mounting in tight frames

**Applications**


• Suitable for presence detection on automated press brakes
• Ideal for safeguarding robotic workcells and pick-and-place stations
• Used with conveyor infeed chutes to stop flow on intrusion
• Can be used for access protection on assembly-line guarding

How is the sensing zone height established during installation?


The protective height is defined by the Active beam count and arrangement, which provides a continuous sensing area extending to the full 1200mm covered by the array.

What component arrangement is required for operation?


The system uses separate transmitter and receiver units positioned opposite each other to create the infrared beam curtain and monitor interruptions.

How does the device affect control system response?


When a beam is interrupted, the sensor reports the event within its maximum 13ms response window, allowing the connected control logic to initiate a stop sequence.

What form factor considerations should installers note?


The unit’s slim 32mm cross-section facilitates mounting along machine perimeters where space is constrained.

Can this sensor resolve small tool or finger intrusions?


With a 25mm beam resolution and 60 beams across the array, it provides heightened detection capability for relatively small objects passing through the guarded plane.

관련된 링크들