Omron F3SG-SR Series Light Curtain Receiver, Sender, 14 Beam(s), 45 mm Resolution

Subtotal (1 unit)*

₩2,867,120.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,867,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-6588
제조사 부품 번호:
F3SG-4SRA0560-45
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Light Curtain

Series

F3SG-SR

Beam Resolution

45mm

Component Type

Receiver, Sender

Safety Type

Type 4

Standards/Approvals

CE

Number of Beams

14

Protective Height

560mm

Maximum Supply Voltage

28.8V dc

Maximum Protective Width

20m

Minimum Scanning Distance

300mm

Maximum Scanning Distance

20m

Height

560mm

Length

560mm

Width

32mm

Maximum Response Time

8ms

COO (Country of Origin):
CN

Omron F3SG-SR Series Light Curtain, 560mm Protective Height, 20m Maximum Scanning Distance - F3SG-4SRA0560-45


This light curtain is a safety sensor designed to detect intrusions into hazardous zones and protect machinery personnel in industrial settings. It operates as a paired transmitter and receiver array to guard access points by creating an optical barrier suitable for integration into manufacturing and automation lines.

Features and Benefits:


• Fourteen independent beaMS provide multi-line intrusion detection
• 45 mm beam spacing delivers precise object discrimination
• 0.3 m minimum scanning distance allows close-proximity safeguarding
• 20 m maximum range supports long-distance guarding installations
• 8 MS maximum response time enables Rapid stop signalling

Applications


• Suitable for perimeter guarding on automated assembly lines
• Ideal for safeguarding entry to robotic workcells
• Used with material-handling conveyors for access protection
• Can be used for long-reach safety monitoring across gantries
• Suitable for light-tight optical detection in production cells

What components are included for creating the protective barrier?


The device comprises a sender unit paired with a receiver unit to form a continuous light-beam matrix.

How narrow is the housing for fits in tight mounting spaces?


The housing width measures 32 mm to assist with Compact installation layouts.

What protective coverage height does it provide for personnel safety?


The protective height of the optical field is 560 mm, suitable for hand and finger intrusion detection.

Which conformity marking indicates suitability for European markets?


It carries CE approval to indicate conformance with applicable European directives.

관련된 링크들