ABB Orion1 Series Light Curtain Receiver, Transmitter, 2 Beam(s), 515 mm Resolution
- RS 제품 번호:
- 253-1485
- 제조사 부품 번호:
- 2TLA022305R0000
- 제조업체:
- ABB
Subtotal (1 unit)*
₩3,530,960.00
제조사가 재고 비축중
- 2027년 1월 13일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,530,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 253-1485
- 제조사 부품 번호:
- 2TLA022305R0000
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Light Curtain | |
| Series | Orion1 | |
| Beam Resolution | 515mm | |
| Component Type | Receiver, Transmitter | |
| Safety Type | Type 4 | |
| Standards/Approvals | 2TLC172265D0201 (TÜV Certificate), 2TLC172291M0201 (Instructions and Manuals), 2TLC172258D0201 (Declaration of Conformity - CE) | |
| Number of Beams | 2 | |
| Protective Height | 500mm | |
| Minimum Scanning Distance | 500mm | |
| Maximum Scanning Distance | 50m | |
| Length | 664mm | |
| Height | 70mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Light Curtain | ||
Series Orion1 | ||
Beam Resolution 515mm | ||
Component Type Receiver, Transmitter | ||
Safety Type Type 4 | ||
Standards/Approvals 2TLC172265D0201 (TÜV Certificate), 2TLC172291M0201 (Instructions and Manuals), 2TLC172258D0201 (Declaration of Conformity - CE) | ||
Number of Beams 2 | ||
Protective Height 500mm | ||
Minimum Scanning Distance 500mm | ||
Maximum Scanning Distance 50m | ||
Length 664mm | ||
Height 70mm | ||
해당 안됨
- COO (Country of Origin):
- IT
The ABB has orian1 extended light grids. This light grid has transmitter + receiver and its range is 0.5 to 50 meter.
Body up to 50 m with muting
Two sides connection
Device resolution 515 mm
관련된 링크들
- ABB Orion1 Series Light Curtain Receiver, Transmitter, 4 Beam(s), 415 mm Resolution
- ABB Orion2 Series Light Curtain Receiver, Transmitter, 2 Beam(s), 515 mm Resolution
- ABB Orion1 Series Light Curtain Receiver, Transmitter, 30 mm Resolution
- ABB Orion1 Series Light Curtain Receiver, Transmitter, 14 mm Resolution
- ABB Orion2 Series Light Curtain Receiver, Transmitter, 14 mm Resolution
- ABB Orion2 Series Light Curtain Sender, Receiver, 3 Beam(s), 415 mm Resolution
- ABB Orion2 Series Light Curtain Sender, Receiver, 4 Beam(s), 315 mm Resolution
- ABB Orion1 Series Light Curtain Receiver, Transmitter, 3 Beam(s), 415 mm Resolution