ABB Orion1 Series Light Curtain Receiver, Transmitter, 30 mm Resolution
- RS 제품 번호:
- 253-1480
- 제조사 부품 번호:
- 2TLA022303R1100
- 제조업체:
- ABB
Subtotal (1 unit)*
₩10,358,540.00
제조사가 재고 비축중
- 2026년 11월 24일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩10,358,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 253-1480
- 제조사 부품 번호:
- 2TLA022303R1100
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Light Curtain | |
| Series | Orion1 | |
| Beam Resolution | 30mm | |
| Component Type | Receiver, Transmitter | |
| Safety Type | Type 4 | |
| Standards/Approvals | Certificates and Declarations (Document Number) 2TLC172258D0201 Declaration of Conformity - CE 2TLC172290M0201 Instructions and Manuals 2TLC172265D0201 TÜV Certificate | |
| Protective Height | 1.8m | |
| Minimum Scanning Distance | 200mm | |
| Maximum Scanning Distance | 20m | |
| Width | 41mm | |
| Height | 70mm | |
| Length | 1.81m | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Light Curtain | ||
Series Orion1 | ||
Beam Resolution 30mm | ||
Component Type Receiver, Transmitter | ||
Safety Type Type 4 | ||
Standards/Approvals Certificates and Declarations (Document Number) 2TLC172258D0201 Declaration of Conformity - CE 2TLC172290M0201 Instructions and Manuals 2TLC172265D0201 TÜV Certificate | ||
Protective Height 1.8m | ||
Minimum Scanning Distance 200mm | ||
Maximum Scanning Distance 20m | ||
Width 41mm | ||
Height 70mm | ||
Length 1.81m | ||
해당 안됨
- COO (Country of Origin):
- HU
The ABB has orian1 safety light curtain. The resolution of the light curtain is 30 mm and its range is 0.2 to 20 meter.
Finger and hand without muting
Product net weight 4.876 kg
관련된 링크들
- ABB Orion1 Series Light Curtain Receiver, 30 mm Resolution
- ABB Orion1 Series Light Curtain Receiver, Sender, 30 mm Resolution
- ABB Orion1 Series Light Curtain Sender, Receiver, 30 mm Resolution
- ABB Orion1 Light Curtain, Sender & Receiver, 32 Beam(s), 30mm Resolution
- ABB Orion1 Series Light Curtain Receiver, Sender, 14 mm Resolution
- ABB Orion1 Series Light Curtain Sender, Receiver, 14 mm Resolution
- ABB Light Curtain Receiver, Sender, 48 Beam(s), 30 mm Resolution
- ABB Light Curtain Receiver, Sender, 16 Beam(s), 30 mm Resolution