ABB Orion1 Series Light Curtain Receiver, Sender, 14 mm Resolution
- RS 제품 번호:
- 237-1472
- 제조사 부품 번호:
- 2TLA022301R0900 Orion1-4-14-150-E
- 제조업체:
- ABB
Subtotal (1 unit)*
₩10,277,120.00
일시적 품절
- 2027년 2월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩10,277,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 237-1472
- 제조사 부품 번호:
- 2TLA022301R0900 Orion1-4-14-150-E
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Light Curtain | |
| Series | Orion1 | |
| Beam Resolution | 14mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | TUV, CE | |
| Protective Height | 1.5m | |
| Maximum Protective Width | 65mm | |
| Minimum Scanning Distance | 200mm | |
| Maximum Scanning Distance | 7m | |
| Width | 70mm | |
| Length | 41mm | |
| Height | 1.51m | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Light Curtain | ||
Series Orion1 | ||
Beam Resolution 14mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals TUV, CE | ||
Protective Height 1.5m | ||
Maximum Protective Width 65mm | ||
Minimum Scanning Distance 200mm | ||
Maximum Scanning Distance 7m | ||
Width 70mm | ||
Length 41mm | ||
Height 1.51m | ||
- COO (Country of Origin):
- HU
The ABB Orion1 series base light curtain transmitter and receiver. It has a resolution is 14mm and protected height is 1500mm. Range is 0.2 to 6m and type is 4.
Device Resolution 14 mm
Type of Optical Finger and hand without muting Detection
관련된 링크들
- ABB Orion1 Series Light Curtain Sender, Receiver, 14 mm Resolution
- ABB Orion1 Series Light Curtain Receiver, Sender, 14 mm Resolution
- ABB Orion1 Series Light Curtain Sender, Receiver, 30 mm Resolution
- ABB Orion1 Series Light Curtain Receiver, Sender, 30 mm Resolution
- ABB Orion1 Series Light Curtain Receiver, Transmitter, 14 mm Resolution
- ABB Orion2 Series Light Curtain Receiver, Sender, 315 mm Resolution
- ABB Orion1 Light Curtain, Sender & Receiver, 32 Beam(s), 30mm Resolution
- ABB Orion2 Series Light Curtain Sender, Receiver, 3 Beam(s), 415 mm Resolution