Omron F3SG-R Advanced Series Light Curtain Receiver, Sender, 62 Beam(s), 14 mm Resolution

Subtotal (1 unit)*

₩5,980,640.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩5,980,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
215-5103
제조사 부품 번호:
F3SG-4RA0640-14
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Light Curtain

Series

F3SG-R Advanced

Beam Resolution

14mm

Component Type

Receiver, Sender

Safety Type

Type 4

Standards/Approvals

No

Number of Beams

62

Protective Height

640mm

Maximum Supply Voltage

28.8V

Maximum Protective Width

10m

Minimum Scanning Distance

300mm

Maximum Scanning Distance

10m

Maximum Response Time

13ms

Height

35mm

Length

688mm

Width

35mm

Omron F3SG-R Advanced Series Light Curtain, 640mm Protective Height, 14mm Beam Resolution - F3SG-4RA0640-14


This light curtain is a safety sensing device designed to protect personnel and machinery by detecting interruptions in an optical field. It operates as a paired sender and receiver to create a monitored protective area for short-range applications, delivering rapid response times suitable for industrial environments that require precise presence detection.

Features and Benefits:


• 62 beams provide dense detection for fine object interruption
• 14mm beam resolution enables high-resolution machine guarding
• 13ms maximum response time reduces hazardous exposure duration
• 0.3-10m operating range supports short-range safeguarding tasks
• 28.8V maximum supply voltage allows integration with control systems
• 10m maximum protective width covers large access openings

Applications


• Suitable for safeguarding access to robotic cells
• Ideal for presence detection on assembly lines
• Used with conveyors to monitor product passage
• Can be used for perimeter protection of machinery
• Appropriate for safety interlocks on inspection stations

What components are supplied to form the guarded field?


The system comprises separate sender and receiver units that form the sensing array when aligned.

How does the protective height affect installation planning?


The protective height of 640mm determines the vertical coverage and should match the risk zone height to ensure complete intrusion detection.

What mounting footprint is required for integration into control cabinets?


Each unit has a cross-section width of 35mm and a length of 688mm, which informs cabinet or bracket space allocation.

How tolerant is the device to varying separation between units for coverage?


It supports operation across distances from 0.3m up to 10m, allowing flexible placement relative to the hazard area.

관련된 링크들