Omron F3SG-R Advanced Series Light Curtain Receiver, Sender, 60 Beam(s), 30 mm Resolution
- RS 제품 번호:
- 215-5088
- 제조사 부품 번호:
- F3SG-2RA1230-30
- 제조업체:
- Omron
Subtotal (1 unit)*
₩3,267,980.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,267,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-5088
- 제조사 부품 번호:
- F3SG-2RA1230-30
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG-R Advanced | |
| Beam Resolution | 30mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 2 | |
| Standards/Approvals | No | |
| Number of Beams | 60 | |
| Protective Height | 1.23m | |
| Maximum Protective Width | 10m | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Maximum Response Time | 13ms | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Light Curtain | ||
Series F3SG-R Advanced | ||
Beam Resolution 30mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 2 | ||
Standards/Approvals No | ||
Number of Beams 60 | ||
Protective Height 1.23m | ||
Maximum Protective Width 10m | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Maximum Response Time 13ms | ||
Omron F3SG-R Advanced Series Light Curtain, 30mm Beam Resolution, 1230mm Protective Height - F3SG-2RA1230-30
This light curtain is a sophisticated safety device specifically designed for industrial environments. With a protective height of 1230mm and featuring 60 beams, it offers a comprehensive coverage solution. The advanced technology integrated into this product ensures high-speed responses, making it suitable for critical safety applications in automation and mechanical industries.
Features & Benefits
• Utilises advanced light curtain technology for enhanced safety
• Features a beam resolution of 30mm for precise detection
• Offers a maximum response time of 165ms for rapid feedback
• Comprises both receiver and transmitter components for versatility
• Capable of detecting interruptions across 60 beams for extensive coverage
• Supports robust industrial applications with high durability
Applications
• Utilised for safeguarding machinery in automated production lines
• Effective in material handling systems to prevent accidents
• Applied in assembly operations to ensure operator safety
• Used in robotic operations for effective zone protection
What installation considerations should be taken into account for optimal function?
Ensuring proper alignment of the transmitter and receiver is crucial for effective operation. The device should be mounted at a height that accommodates the expected target vehicle or person while maintaining optimal coverage. Adhering to these guidelines guarantees that the system functions effectively and accurately.
How does the beam resolution impact the safety provided?
The beam resolution of 30mm allows for the detection of smaller objects and the ability to differentiate between different-sized hazards. This precision enhances the overall safety of the work environment, preventing false alarms while ensuring genuine threats are accurately identified.
What maintenance is required to ensure consistent performance?
Regular inspections of both transmitter and receiver units are necessary to check for any obstructions or misalignments. Clean the lens surfaces periodically to maintain optimal light transmission. Regular checks assist in identifying potential issues before they affect performance.
관련된 링크들
- Omron F3SG Series Light Curtain Receiver, Sender, 60 Beam(s), 30 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Sender, Receiver, 80 Beam(s), 30 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Receiver, Sender, 76 Beam(s), 30 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Sender, Receiver, 24 Beam(s), 30 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Receiver, Sender, 32 Beam(s), 30 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Sender, Receiver, 36 Beam(s), 30 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Sender, Receiver, 40 Beam(s), 30 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Sender, Receiver, 64 Beam(s), 30 mm Resolution