Omron F3SG Series Light Curtain Sender, Receiver, 40 Beam(s), 30 mm Resolution

Subtotal (1 unit)*

₩6,076,300.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩6,076,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
214-6765
제조사 부품 번호:
F3SG-4RA0830-30
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Light Curtain

Series

F3SG

Beam Resolution

30mm

Component Type

Sender, Receiver

Safety Type

4

Standards/Approvals

No

Number of Beams

40

Protective Height

830mm

Maximum Supply Voltage

24V

Maximum Protective Width

10m

Minimum Scanning Distance

300mm

Maximum Scanning Distance

10m

Maximum Response Time

8ms

Omron F3SG Series Light Curtain, 830mm Protective Height, 40 Beams - F3SG-4RA0830-30


This light curtain provides non-contact safeguarding for machinery by detecting intrusions into hazardous zones. It comprises a transmitter and receiver pair that create a multi-beam protective field suitable for industrial environments. The device is intended to interrupt hazardous motion quickly while fitting into installations that require a compact protective height and flexible reach.

Features and Benefits:


• 40 beams deliver fine object detection and improved area coverage
• 30mm beam resolution enables detection of small obstructions
• 0.3-10m scanning distance supports close-range to extended deployments
• 8 ms response time minimises stopped-machine exposure during intrusion
• 24V supply compatibility eases integration with common control systems
• Safety type 4 classification permits use where high integrity is required

Applications


• Suitable for safeguarding access to automated press operations
• Ideal for perimeter guarding on robotic workcells
• Used with conveyor infeed zones to detect operator entry
• Can be used for loading doors requiring reliable presence detection
• Used for machine-feeding stations where fast stoppage is necessary

How is the system arranged electrically and optically for installation?


It uses separate sender and receiver units aligned across the protected area, with a low-voltage 24V supply for control wiring and optical synchronisation between units.

What range of object sizes can it reliably detect?


With a 30mm beam spacing and 40 distinct beams, it detects objects approximately equal to or larger than the beam resolution across the entire protected height.

How does response behaviour affect safety circuit design?


The device interrupts output within 8 ms of beam interruption, allowing designers to account for short detection-to-stop intervals when calculating stopping distances.

What protective coverage can be achieved in a single installation?


The system can span up to 10m in protective width, enabling a single sender/receiver alignment to cover wide openings.

관련된 링크들