Telemecanique Sensors XUSL4M Series Light Curtain Receiver, Transmitter, 2 Beam(s), 500 mm Resolution
- RS 제품 번호:
- 196-4128
- 제조사 부품 번호:
- XUSL4MB2BB051N
- 제조업체:
- Telemecanique Sensors
Subtotal (1 pair)*
₩2,741,440.00
제조사가 재고 비축중
- 2026년 11월 26일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s) | Per Pair |
|---|---|
| 1 + | ₩2,741,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 196-4128
- 제조사 부품 번호:
- XUSL4MB2BB051N
- 제조업체:
- Telemecanique Sensors
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Telemecanique Sensors | |
| Product Type | Light Curtain | |
| Series | XUSL4M | |
| Beam Resolution | 500mm | |
| Component Type | Receiver, Transmitter | |
| Safety Type | Type 4 | |
| Standards/Approvals | CE, cULus, TUV | |
| Number of Beams | 2 | |
| Protective Height | 510mm | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Protective Width | 12m | |
| Minimum Scanning Distance | 0μm | |
| Maximum Scanning Distance | 12m | |
| Length | 55mm | |
| Height | 685mm | |
| Maximum Response Time | 5.5ms | |
| Width | 50mm | |
| Terminal Type | M12 Connector | |
| 모두 선택 | ||
|---|---|---|
브랜드 Telemecanique Sensors | ||
Product Type Light Curtain | ||
Series XUSL4M | ||
Beam Resolution 500mm | ||
Component Type Receiver, Transmitter | ||
Safety Type Type 4 | ||
Standards/Approvals CE, cULus, TUV | ||
Number of Beams 2 | ||
Protective Height 510mm | ||
Maximum Supply Voltage 24V dc | ||
Maximum Protective Width 12m | ||
Minimum Scanning Distance 0μm | ||
Maximum Scanning Distance 12m | ||
Length 55mm | ||
Height 685mm | ||
Maximum Response Time 5.5ms | ||
Width 50mm | ||
Terminal Type M12 Connector | ||
Preventa XUSL Safety Light Curtain Kits (Comprising: Receiver and Transmitter)
Telemecanique Preventa safety light curtains from the XUSL Series. Type 4 with integrated muting software.
Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent quality.
Features & Benefits
Automatic or Manual start
IP65/67 rated
관련된 링크들
- Telemecanique Sensors XUSL2E Series Light Curtain Receiver, 2 Beam(s), 500 mm Resolution
- Telemecanique Sensors XUSL4M Series Light Curtain Receiver, 2 Beam(s), 500 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver, 2 Beam(s), 500 mm Resolution
- Telemecanique Sensors XUSL4M Series Light Curtain Receiver, 4 Beam(s), 300 mm Resolution
- Telemecanique Sensors XUSL4M Series Light Curtain Receiver, 3 Beam(s), 400 mm Resolution
- Telemecanique Sensors XUSL2E Series Light Curtain Receiver, 3 Beam(s), 400 mm Resolution
- Telemecanique Sensors XUSL2E Series Light Curtain Receiver, 4 Beam(s), 300 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver, 4 Beam(s), 300 mm Resolution