Schmersal SLC440COM Series Light Curtain Light Curtain, 84 Beam(s), 30 mm Resolution
- RS 제품 번호:
- 336-192
- 제조사 부품 번호:
- SLC440COM-ER-1690-30
- 제조업체:
- Schmersal
Subtotal (1 unit)*
₩7,755,994.00
제조사가 재고 비축중
- 2026년 12월 29일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩7,755,994.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 336-192
- 제조사 부품 번호:
- SLC440COM-ER-1690-30
- 제조업체:
- Schmersal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schmersal | |
| Product Type | Light Curtain | |
| Series | SLC440COM | |
| Beam Resolution | 30mm | |
| Component Type | Light Curtain | |
| Safety Type | 4 | |
| Standards/Approvals | EN ISO 13849-1 EN IEC 62061 | |
| Number of Beams | 84 | |
| Protective Height | 1.69m | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Width | 27.8mm | |
| Maximum Response Time | 10ms | |
| Length | 33mm | |
| Height | 1.731mm | |
| Terminal Type | M12 Connector | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schmersal | ||
Product Type Light Curtain | ||
Series SLC440COM | ||
Beam Resolution 30mm | ||
Component Type Light Curtain | ||
Safety Type 4 | ||
Standards/Approvals EN ISO 13849-1 EN IEC 62061 | ||
Number of Beams 84 | ||
Protective Height 1.69m | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Width 27.8mm | ||
Maximum Response Time 10ms | ||
Length 33mm | ||
Height 1.731mm | ||
Terminal Type M12 Connector | ||
제외
- COO (Country of Origin):
- DE
The Schmersal safety light curtains are classified as Safety Type 4 in accordance with IEC 61496-1. They offer status and diagnostics via an app with Bluetooth connectivity, feature an automatic start or restart interlock, and include an active integrated set-up tool. These curtains ensure process safety with the highest availability.
User-friendly parameter setting, no tools required
Optional degree of protection IP69 with protective enclosure accessories
관련된 링크들
- Schmersal SLC440COM Series Light Curtain Light Curtain, 168 Beam(s), 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Light Curtain, 16 Beam(s), 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Light Curtain, 96 Beam(s), 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Light Curtain, 92 Beam(s), 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Light Curtain, 56 Beam(s), 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Light Curtain, 72 Beam(s), 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Light Curtain, 68 Beam(s), 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Light Curtain, 48 Beam(s), 30 mm Resolution