Subtotal (1 unit)*
₩204,862.00
제조사가 재고 비축중
- 2027년 2월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩204,862.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 294-990
- 제조사 부품 번호:
- SGSA-Q20PLPQ5
- 제조업체:
- Banner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Banner | |
| Product Type | Light Curtain | |
| Series | SGSA | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 30V | |
| Maximum Response Time | 1ms | |
| 모두 선택 | ||
|---|---|---|
브랜드 Banner | ||
Product Type Light Curtain | ||
Series SGSA | ||
Standards/Approvals No | ||
Maximum Supply Voltage 30V | ||
Maximum Response Time 1ms | ||
- COO (Country of Origin):
- CN
The Banner Word Beam Q20 Series Sensor exemplifies advanced engineering in a compact form, delivering reliable performance in a variety of sensing applications. Designed with a robust housing, it provides exceptional durability and resilience, ideal for environments where reliability is paramount. This versatile sensor boasts multiple sensing modes, allowing for precise detection across varying ranges and conditions. Its integral design makes it easy to mount in constrained spaces while maintaining optimal functionality.
Unique LED indicators provide visual feedback for easy operation
Advanced design integrates crosstalk prevention for reliable measurements
Threaded mounting holes simplify installation without the need for additional hardware
Designed to operate within a wide temperature range suitable for various environments
High quality optical performance ensures precise detection even in challenging lighting conditions
Quick disconnect models streamline connections for easy maintenance
Protection circuitry safeguards against damage from voltage fluctuation
관련된 링크들
- Banner SGSA Series Light Curtain, 4 Beam(s)
- Banner SGSA Series Light Curtain Accessory Muting Connection Cable
- Banner SGSA Series Light Curtain Muting Arm Kit, 2 Beam(s)
- Banner SGS Series Light Curtain Mounting Bracket
- Banner MAHE Series Light Curtain Light Curtain, 64 Beam(s), 2.5 mm Resolution
- Banner EZ-ARRAY Series Light Curtain Sender, 120 Beam(s), 5 mm Resolution
- Banner EZ-ARRAY Series Light Curtain Sender, 90 Beam(s), 5 mm Resolution
- Banner EZ-ARRAY Series Light Curtain Sender, 150 Beam(s), 5 mm Resolution