Subtotal (1 unit)*
₩812,626.00
제조사가 재고 비축중
- 2027년 1월 06일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩812,626.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 293-731
- 제조사 부품 번호:
- LX9R
- 제조업체:
- Banner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Banner | |
| Product Type | Light Curtain | |
| Series | LX | |
| Component Type | Receiver | |
| Safety Type | Not For Personnel Protection | |
| Standards/Approvals | UL Environmental Rating: Type 1, IEC IP65 | |
| Maximum Supply Voltage | 30V | |
| Length | 113.4mm | |
| Maximum Response Time | 9.6ms | |
| Terminal Type | M12 Connector | |
| 모두 선택 | ||
|---|---|---|
브랜드 Banner | ||
Product Type Light Curtain | ||
Series LX | ||
Component Type Receiver | ||
Safety Type Not For Personnel Protection | ||
Standards/Approvals UL Environmental Rating: Type 1, IEC IP65 | ||
Maximum Supply Voltage 30V | ||
Length 113.4mm | ||
Maximum Response Time 9.6ms | ||
Terminal Type M12 Connector | ||
- COO (Country of Origin):
- MX
The Banner Light Curtain Receiver offers a sophisticated solution for the precise detection of small or flat objects travelling at high speeds. Engineered for optimal performance, this device uses a unique optical crosshatch pattern generated by infrared LEDs, ensuring reliable sensing even for the smallest targets, such as paper or envelopes. With a focus on user-friendly setup, the emitter and receiver boast a rugged construction rated IEC IP65, making them ideal for demanding environments.
Short and standard range models available to suit diverse detection needs
Effective sensing within a central 80% region for optimal detection
Sensing capabilities remain uncompromised even in fluctuating environments
관련된 링크들
- Banner LX Series Light Curtain Receiver
- Banner LX Series Light Curtain Receiver, Emitter, 9.5 mm Resolution
- Banner LX Series Light Curtain Emitter
- Banner EZ-ARRAY Series Light Curtain Receiver, 150 Beam(s), 400 mm Resolution
- Banner EZ-ARRAY Series Light Curtain Receiver, 210 Beam(s), 5 mm Resolution
- Banner EZ-ARRAY Series Light Curtain Receiver, 180 Beam(s), 400 mm Resolution
- Banner EZ-ARRAY Series Light Curtain Receiver, 120 Beam(s), 5 mm Resolution
- Banner EZ Array Series Light Curtain Receiver, 150 Beam(s), 5 mm Resolution