Rosemount 2110 Series Fork Level Switch Vibrating Level Switch, 500 mA, 60 V dc, 100 bar

Subtotal (1 unit)*

₩467,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 75 개 단위 배송 준비 완료
  • 추가로 2026년 11월 24일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩467,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
794-3434
제조사 부품 번호:
211010A1NA
제조업체:
Rosemount
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rosemount

Device Type

Fork Level Switch

Product Type

Vibrating Level Switch

Mount Type

Side, Top Mount

Housing Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Maximum AC Voltage

264V ac

Maximum DC Voltage

60V dc

Maximum Current

500mA

Maximum Pressure

100bar

Standards/Approvals

EHEDG

Series

2110

Hazardous Area Certification

No

COO (Country of Origin):
CN

Rosemount Liquid Level Switch


The Rosemount Liquid Level Switch is designed using the principle of a tuning fork. A piezo-electric crystal oscillates the forks at their natural frequency. The frequency of the vibrating fork sensor changes depending on the medium in which it is immersed. The denser the liquid, the lower the frequency. When used as a low-level alarm, the liquid in the tank or pipe drains down past the fork, causing a change of natural frequency that is detected by the electronics and switches the output state. When 2110 is used as a high-level alarm, the liquid rises in the tank or pipe, making contact with the fork which then causes the output state to switch.

Features and Benefits


PNP low voltage switching with plug connection ranging between 18VDC and 60VDC

Process connection size / type is 3/4-in. BSPT (R) thread

Operating temperature ranges between -40°C and 150°C

Rugged stainless steel body and fork, the ideal choice for OEM applications

Compact, lightweight design, perfect for small vessel or pipe installations

Safe and easy electrical hook up

Magnetic test point for simple functional test

4-way plug connection polarity insensitivity and short circuit protection

Fast Drip fork design gives quicker response time, especially with viscous liquids

The ’heartbeat’ LED gives an instant visual indication that the unit is operational

Hygienic connections available, the fork shape is optimized for hand polishing to meet hygienic requirements

No moving parts or crevices for virtually no maintenance

Magnetic test point makes functional test easy

Threaded process connection

Connection type of 3/4in BSPT (R) thread

Applications


Overfill protection

High and low level alarms

Leak detection

Run dry or pump protection

Pump control or limit detection

Hygienic applications

Certifications


IP66/67 rated

관련된 링크들