Vega VEGAWAVE 61 Series Vibrating Level Switch Vibrating Level Switch, 3 A, 72 V dc, 1.1 bar, ATEX-Rated

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩1,023,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,023,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
768-2000
제조사 부품 번호:
WAVES61.EEJ2RA
제조업체:
Vega
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vega

Device Type

Vibrating Level Switch

Product Type

Vibrating Level Switch

Mount Type

Cable

Housing Material

Plastic Polybutylene Terephthalate

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Maximum DC Voltage

72V dc

Maximum AC Voltage

253V ac

Maximum Current

3A

Maximum Pressure

1.1bar

Gasket Material

Klingersil C-4400

Standards/Approvals

Dust ATEX II 1/3 D IP6X T

Series

VEGAWAVE 61

Hazardous Area Certification

ATEX

해당 안됨

COO (Country of Origin):
DE

Vega Vibrating Level Switch


The Vega vibrating level switch has a relay (DPDT) output. It is energized by a piezo crystal and it vibrates at a fixed amplitude. If the vibrating rod is covered by the product, the amplitude change is detected by the integral electronics and converted into a switch signal. The switching condition is visible from outside via a two-colour LED. Vibrating Liquid/Solid Level Probes - Squings.

All of these probes are maintenance-free and have an external LED switch status indication.

Features and Benefits


The supply voltage ranging from 20VAC to 253VAC and 20VDC to 72VDC

Process fitting material is thread G1½ PN25, DIN3852-A

Easy setup without adjustment

Product-independent switching point

Rugged sensor construction

Insensitive to build-up and statically charged products

Solid densities from 8g/l reliably detected

maintenance-free and does not wear out easily

External LED switch

Housing material PBT (plastic)

Density is greater than 100g/l

Breaking capacity maximum 750VA, 54W

Applications


Typical applications are overfill and low-level detection in media like grain, fine aggregates, sand and heavier powders such as cement and metal oxides

Almost all the bulk solids applications

Certifications


IP66 rated

IP67 rated

ATEX II 1/3 D IP6X T

관련된 링크들