Gems Sensors ELS-900 Series Electro Optic Level Probe, 18 mA, 30 V dc, 250 psi

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩100,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 12 개 단위 배송 준비 완료
  • 추가로 2027년 1월 11일 부터 136 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 5₩100,720.00
6 - 11₩96,700.00
12 +₩92,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
616-3028
제조사 부품 번호:
208995
제조업체:
Gems Sensors
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Gems Sensors

Product Type

Level Probe

Device Type

Electro Optic

Mount Type

Vertical, Horizontal

Housing Material

Polysulfone

Cable Length

30m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Maximum DC Voltage

30V dc

Maximum Current

18mA

Maximum Pressure

250psi

Gasket Material

Viton

Standards/Approvals

UL E108913

Hazardous Area Certification

No

Series

ELS-900

COO (Country of Origin):
US

Gems Sensors Level Sensor


The Gems level sensor is one of the smallest electro-optic sensor in the range. It also carries the highest temperature capability of any of our optic sensors. Its polyethersulfone housing extends its compatibility and is very affordable in high volumes. This sensor is excellent for industrial OEMs preferring optics with high-temperature and small space requirements. It has a supply power of 12V.

Features and Benefits


Can be mounted in horizontal and vertical position

High chemical corrosion resistance

Resistance to product build-up

Output current sink 40mA, max up to 30VDC

Viton O-ring seal

Internal mount via M12x1-8

Lead length is 150mm

Applications


Coolant reservoir monitoring and warning

Medical diagnostic, sterilizer, washers and dialysis equipment

Low lubricant warning on machine tools, generator sets, on or off-highway vehicles

Low level warning in hydraulic reservoirs

Plastic over flow bottles, plastic radiators

Certifications


CE certified

EN 61000

ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

관련된 링크들