Endress+Hauser Soliphant FTM50 Series Point Level Level Switch, Flush, ATEX-Rated, Housing Aluminium, Polyester,

Subtotal (1 unit)*

₩1,635,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
  • 추가로 2026년 9월 18일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,635,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-1800
제조사 부품 번호:
FTM50-AGG2A4A32AA
제조업체:
Endress+Hauser
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Endress+Hauser

Product Type

Level Switch

Device Type

Point Level

Mount Type

Flush

Housing Material

Aluminium, Polyester, Stainless Steel

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

280°C

Maximum DC Voltage

55V dc

Maximum AC Voltage

253V ac

Maximum Pressure

25bar

Standards/Approvals

IEC Ex, EAC, NEPSI, JPN, INMETRO, ATEX, CSA, CSA C/US, FM

Hazardous Area Certification

ATEX

Series

Soliphant FTM50

COO (Country of Origin):
DE
The ENDRESS+HAUSER robust point level switch is designed for use in silos containing fine-grained or powdery solids, even with low bulk density. It's suitable for a diverse range of applications and holds international certificates for use in dust or gas hazardous areas, ensuring safety and compliance. Available options include a polished fork and stainless steel housing with Tri-Clamp fittings, or an aluminium housing with a coated fork, providing flexibility to meet specific needs and environments while maintaining durability and reliability.

SIL2 in accordance with IEC 61508

No mechanically moved parts, free of maintenance

Measurement not affected by build-up or external vibration

Build-up and abrasion display selectable, density setting and switching delay selectable

Choice of coated or polished sensor

Build-up and corrosion detection

관련된 링크들