WIKA LS-10 Series level sensor Level Probe, 20 mA, 30 V dc, 1 bar

Subtotal (1 unit)*

₩1,129,080.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 24일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,129,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
268-9006
제조사 부품 번호:
7906057
제조업체:
WIKA
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WIKA

Device Type

level sensor

Product Type

Level Probe

Mount Type

Cable

Housing Material

Stainless Steel

Cable Length

3m

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Interface Type

2 Wire

Maximum DC Voltage

30V dc

Maximum Current

20mA

Maximum Pressure

1bar

Standards/Approvals

WIKA Standard

Hazardous Area Certification

No

Series

LS-10

COO (Country of Origin):
DE
The WIKA LS-10 submersible pressure sensor has been optimised for simple measuring requirements in level measurement. It offers excellent quality, is cost-effective and reliable. It has been designed to the current demands of the industry and features a 4 to 20 mA output signal, an accuracy of 0.5 % and a cable from PUR as standard. With IP68 ingress protection, it is suitable for permanent level measurement up to 100 m water column.

Control of sewage lift and pumping stations

Monitoring of sewage, settling and rainwater retention basins

관련된 링크들