Endress+Hauser Liquiphant Series Vibration Level Switch Level Sensor, 40 bar
- RS 제품 번호:
- 256-6176
- Distrelec 제품 번호:
- 303-51-212
- 제조사 부품 번호:
- FTL33-AA4M3ABWSJ
- 제조업체:
- Endress+Hauser
Subtotal (1 unit)*
₩616,240.00
제조사가 재고 비축중
- 2026년 12월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩616,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 256-6176
- Distrelec 제품 번호:
- 303-51-212
- 제조사 부품 번호:
- FTL33-AA4M3ABWSJ
- 제조업체:
- Endress+Hauser
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Endress+Hauser | |
| Device Type | Vibration Level Switch | |
| Product Type | Level Sensor | |
| Mount Type | Wall Mount | |
| Housing Material | 316L Stainless Steel | |
| Cable Length | 1km | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum Pressure | 40bar | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | Liquiphant | |
| 모두 선택 | ||
|---|---|---|
브랜드 Endress+Hauser | ||
Device Type Vibration Level Switch | ||
Product Type Level Sensor | ||
Mount Type Wall Mount | ||
Housing Material 316L Stainless Steel | ||
Cable Length 1km | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Maximum Pressure 40bar | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series Liquiphant | ||
- COO (Country of Origin):
- DE
The Endress+Hausers provides a point level switch for liquids which is especially designed for food & beverage applications where hygienic requirements are requested. It is used for overfill prevention or pump dry-run protection.
Designed for hygienic applications
No calibration is required
Robust design made of stainless steel
관련된 링크들
- Endress+Hauser Liquiphant FTL33 Series Vibration Level Switch Level Sensor, Flush, ATEX-Rated, Housing 316L Stainless
- Endress+Hauser Liquiphant Series Vibration Level Switch Level Sensor, Wall Mount, Housing 316L Stainless Steel
- Endress+Hauser FTL33 Series Vibration Level Switch Level Switch, Flush, Housing 316L Stainless Steel
- Endress+Hauser Liquiphant FTL31 Series Vibration Level Switch Level Sensor, Flush, ATEX-Rated, Housing 316L Stainless
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,