RS PRO Ultrasonic Level Sensor, 15 mA, 12 V dc

Subtotal (1 unit)*

₩752,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩752,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
256-5745
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Level Sensor

Device Type

Ultrasonic

Mount Type

Threaded

Housing Material

Polyvinyl Chloride

Cable Length

120mm

Minimum Operating Temperature

25°C

Maximum Operating Temperature

75°C

Interface Type

RS485

Maximum DC Voltage

12V dc

Maximum Current

15mA

Standards/Approvals

CE / RoHS EN 60947-5-2:2020

Series

RS PRO

Hazardous Area Certification

No

COO (Country of Origin):
CN

RS PRO Ultrasonic Level Sensors - NUP


The RS PRO NUP series ultrasonic level/distance sensors are non-contact devices, which means they do not require physical contact with the target object. This characteristic makes them suitable for applications where contact is impractical or undesirable. They can be used to detect objects made from various materials regardless of their shape, colour, or surface contour. They operate using high-frequency sound waves that are inaudible to the human ear.

How Do They Work?


In general, ultrasonic level sensors use ultrasonic waves to measure the distance or level of a target substance, such as liquid or solid material. The sensor emits ultrasonic waves and measures the time it takes for the waves to return after being reflected by the target.

Features and Benefits


  • Ultrasonic sensors

  • Digital RS485

  • Insensitivity to countless materials, surface types, and colours

  • Wood, metal, or plastic; coloured, reflective, or transparent

  • Narrow Beam and Short Dead Band

  • Temperature Compensated

  • Intrinsically Safe CE & IP67 compliant in properly designed integrated system

  • Tamperproof & Rugged

  • IP67 Enclosure Rating

  • Accurate under demanding environmental conditions

  • Applications


  • Liquid and Solid Level Measurement

  • Position Detection

  • Factory automation

  • Tanks, Totes, Processing

  • 관련된 링크들