Nidec Components WL10 Series Liquid Leak Sensor Level Sensor, 50 mA, 30 V dc
- RS 제품 번호:
- 249-8123
- 제조사 부품 번호:
- WL10-NF-2
- 제조업체:
- Nidec Components
대량 구매 할인 받기
5개 더 담고 ₩37,400.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩201,900.00
일시적 품절
- 2026년 12월 14일 부터 5 개 단위 배송
- 추가로 2026년 12월 21일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩201,900.00 | - |
| 5 - 9 | ₩194,420.00 | ₩37,400.00 |
| 10 + | ₩186,920.00 | ₩149,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 249-8123
- 제조사 부품 번호:
- WL10-NF-2
- 제조업체:
- Nidec Components
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nidec Components | |
| Device Type | Liquid Leak Sensor | |
| Product Type | Level Sensor | |
| Mount Type | Cable | |
| Housing Material | Polypropylene | |
| Cable Length | 2m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Interface Type | PNP, NPN | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 50mA | |
| Standards/Approvals | EMI: EN55011: 2007, EMC Directive, class Bý EMS: EN61326-1: 2006 Table 2, A2: 2007 Group 1 | |
| Hazardous Area Certification | No | |
| Series | WL10 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nidec Components | ||
Device Type Liquid Leak Sensor | ||
Product Type Level Sensor | ||
Mount Type Cable | ||
Housing Material Polypropylene | ||
Cable Length 2m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Interface Type PNP, NPN | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 50mA | ||
Standards/Approvals EMI: EN55011: 2007, EMC Directive, class Bý EMS: EN61326-1: 2006 Table 2, A2: 2007 Group 1 | ||
Hazardous Area Certification No | ||
Series WL10 | ||
- COO (Country of Origin):
- JP
The NIDEC COPAL ELECTRONICS liquid leak sensor WL10 is operable in various area thanks to unique optical technology, it can detect leakage without a douser and additional amplifying circuit.
PFA casing available for detecting leakage of corrosive liquid
Compact and slim size
Lead-free Soldering
UL standard
CE marking
관련된 링크들
- Nidec Components WL10 Series Liquid Leak Sensor Level Sensor, Cable, Housing Polypropylene
- Nidec Components WL10 Series Optics Level Sensor, Cable, Housing Polypropylene
- Omron K7L Series Liquid Leakage Sensor Leak Detection Sensor, Plug-in
- Amphenol Advanced Sensors LET-Basic Series Leakage Sensor Liquid Leak Sensor, DIN Rail, Housing ABS
- Amphenol Advanced Sensors LET‑Plus Series Leakage Sensor Liquid Leak Sensor, DIN Rail, Housing ABS
- Amphenol Advanced Sensors LET‑Elite Series Leakage Sensor Liquid Leak Sensor, DIN Rail, Housing ABS
- Omron K7L Series Liquid Leak Sensor - 1 Voltage Input 24V dc-Rated PNP
- Omron K7L Series Liquid Leak Sensor -, Rack 2 Voltage Input 24V-Rated PNP/NPN