SICK LFV200 Series Vibrating Level Switch Vibrating Level Switch, 250 mA, 35 V dc, 64 bar

Subtotal (1 unit)*

₩908,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩908,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
213-3287
제조사 부품 번호:
LFV200-XXSGATPVL
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Vibrating Level Switch

Device Type

Vibrating Level Switch

Mount Type

Horizontal, Threaded, Vertical

Housing Material

Stainless Steel, Polyetherimide

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Maximum DC Voltage

35V dc

Maximum Current

250mA

Maximum Pressure

64bar

Standards/Approvals

CE Certified

Hazardous Area Certification

No

Series

LFV200

COO (Country of Origin):
DE

Overview


At a glance


Commissioning without container filling or medium calibration

Immune to deposit formation

Process temperature up to 150 °C

Two electrical output versions and IO-Link available

Pipe extension up to 1,200 mm

Hygienic designs with polished surface, CIP- and SIP-capable

Housing made of 316L stainless steel

Very high repeatability

Your Benefit


Universal and reliable technology for nearly all liquids and applications

Can be used in containers and pipes regardless of the mounting situation

Easy installation and commissioning, no medium calibration necessary

Easy operation and system integration

Maintenance-free system

Sensors can be tested while installed

Frequency, amplitude and temperature of the sensor can be read out via IO-Link

Extended pipe variants for more flexibility

The vibrating level switch of the LFV200 product family detects the pre-defined levels in liquid systems with maximum precision. Whether indicating that a container has reached its maximum fill level (overfill protection) or that it is empty or used in pipes to prevent the pumps from running dry, the LFV200 works with all liquids and is wear- and maintenance-free. A high surface quality and the rugged tuning fork made of stainless steel make the LFV200, in combination with aseptic process connections, the first choice for applications even with the strictest hygiene requirements. With the LFV230, extended pipe variants up to 1,200 mm are available. With IO-Link, the oscillation frequency, amplitude and temperature of the sensor can be read out in addition to the switching signal, which enables extended diagnostics and predictive maintenance.

Applications


Point level measurement in storage tanks

Point level measurement in release agent tanks

Monitoring of pouring machine supply lines

Point level measurement in CIP reservoirs

Monitoring of hydraulic and coolant systems

Level measurement in the release agent tank

Monitoring of the pouring machine supply cable

Point level measurement in storage tanks

Point level monitoring at CIP storage containers

Point level measurement in storage tanks

Point level monitoring at CIP storage containers

Measuring pressure, level, and temperature for hydraulic and cooling lubricant systems

관련된 링크들