Baumer PL20H Series Level Detector Level Sensor, 53 mA, 35 V dc, 10 bar
- RS 제품 번호:
- 210-0727
- 제조사 부품 번호:
- PL20H-11111.111012.A03021010030
- 제조업체:
- Baumer
Subtotal (1 unit)*
₩414,940.00
재고있음
- 추가로 2026년 11월 09일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩414,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 210-0727
- 제조사 부품 번호:
- PL20H-11111.111012.A03021010030
- 제조업체:
- Baumer
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Baumer | |
| Product Type | Level Sensor | |
| Device Type | Level Detector | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Interface Type | IO-Link | |
| Maximum DC Voltage | 35V dc | |
| Maximum Current | 53mA | |
| Maximum Pressure | 10bar | |
| Gasket Material | Ethylene Propylene Diene Monomer, Fluorelastomer, Nitrile Rubber (NBR) | |
| Standards/Approvals | EHEDG, FDA | |
| Hazardous Area Certification | No | |
| Series | PL20H | |
| 모두 선택 | ||
|---|---|---|
브랜드 Baumer | ||
Product Type Level Sensor | ||
Device Type Level Detector | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Interface Type IO-Link | ||
Maximum DC Voltage 35V dc | ||
Maximum Current 53mA | ||
Maximum Pressure 10bar | ||
Gasket Material Ethylene Propylene Diene Monomer, Fluorelastomer, Nitrile Rubber (NBR) | ||
Standards/Approvals EHEDG, FDA | ||
Hazardous Area Certification No | ||
Series PL20H | ||
- COO (Country of Origin):
- DK
The Baumer adaptive trigger PL20H used Point level detection based on frequency deviation technology in the hygiene sector. It has PNP output closure (NO)/(NC) by connector M12-A which has 4-pin and used stainless steel material. It used G 1/2 A hygienic which gives maximum process pressure 10 bar.
Operating temperature range -25 to 80 °C
Degree of protection IP 67
관련된 링크들
- Baumer PL20H Series Level Detector Level Sensor, Screw, Ethylene Propylene Diene Monomer, Fluorelastomer, Nitrile Rubber
- Baumer PL20S Series Level Detector Level Sensor, Threaded, Ethylene Propylene Diene Monomer, Fluorelastomer, Nitrile
- Baumer PL20S Series Level Detector Level Sensor, Threaded, Nitrile Rubber (NBR), Fluorelastomer, Ethylene Propylene
- Panasonic PIR Motion Detector PIR Sensor, 5 m Sensor Range
- Endress+Hauser FMR20B Series Radar Level Sensor Level Sensor, Threaded Mount, Ethylene Propylene Diene Monomer, Housing
- Carlo Gavazzi VN Series Level Detector Level Probe, Threaded, Housing Stainless Steel
- Carlo Gavazzi VNY Series Level Detector Level Probe, Threaded, Housing Stainless Steel
- Carlo Gavazzi VTI Series Level Detector Level Probe, Threaded, Polytetrafluoroethylene, Housing Stainless Steel