Vega VEGAPOINT 31 Series Impedance Switch Vegapoint, 35 V dc, 25 bar
- RS 제품 번호:
- 206-7068
- 제조사 부품 번호:
- CP - 222 238
- 제조업체:
- Vega
Subtotal (1 unit)*
₩490,640.00
일시적 품절
- 2026년 12월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩490,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 206-7068
- 제조사 부품 번호:
- CP - 222 238
- 제조업체:
- Vega
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vega | |
| Product Type | Vegapoint | |
| Device Type | Impedance Switch | |
| Mount Type | Screw | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | Bluetooth | |
| Maximum Operating Temperature | 155°C | |
| Maximum DC Voltage | 35V dc | |
| Maximum Pressure | 25bar | |
| Gasket Material | Klingersil | |
| Standards/Approvals | UKCA, RCM, EAC, CSA, CE | |
| Series | VEGAPOINT 31 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vega | ||
Product Type Vegapoint | ||
Device Type Impedance Switch | ||
Mount Type Screw | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Interface Type Bluetooth | ||
Maximum Operating Temperature 155°C | ||
Maximum DC Voltage 35V dc | ||
Maximum Pressure 25bar | ||
Gasket Material Klingersil | ||
Standards/Approvals UKCA, RCM, EAC, CSA, CE | ||
Series VEGAPOINT 31 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Vega's e VEGAPOINT 31 is a capacitive level sensor for level detection of water-based liquid. Its typical application are overfill and dry run protection. The small sensor can also be used in thin pipeline and used M12 PNP output with hygienic fitting EPDM of seal.
Simple setup via Bluetooth adjustment
Process temperature -40 to +115 °C
관련된 링크들
- Vega VEGAPOINT 31 Series Impedance Switch Vegapoint, Screw, Klingersil, Housing Stainless Steel
- Vega VEGAPOINT 21 Series Impedance Switch Vegapoint, Screw, Klingersil, Housing Stainless Steel
- Vega VEGAPOINT 11 Series Impedance Switch Vegapoint, Screw, Klingersil, Housing Stainless Steel
- Vega VEGASWING 51 Series Tuning Fork Level Sensor, Threaded, Klingersil C-4400, Housing Stainless Steel
- Vega VEGASWING 51 Series Tuning Fork Level Probe, Horizontal, Klingersil C-4400, Housing Stainless Steel
- Vega Adapter for Use with VEGABAR and VEGAPOINT Switches with 1 Threaded Connection
- Vega VEGAVIB 61 Series Sensor Level Switch, Cable, ATEX-Rated, Klingersil C-4400, Housing Stainless Steel
- Vega Hygienic Weld-on Fitting Universal Adapter for Use with VEGABAR and VEGAPOINT Switches with 1 Threaded Connection