Delta-Mobrey Liquid Level Switch Level Switch, 5 A ac, 18 bar, Zone 1, ATEX-Rated
- RS 제품 번호:
- 185-9881
- 제조사 부품 번호:
- S01DB/F21/1
- 제조업체:
- Delta-Mobrey
Subtotal (1 unit)*
₩1,131,600.00
재고있음
- 6 개 단위 배송 준비 완료
- 추가로 2026년 12월 03일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,131,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 185-9881
- 제조사 부품 번호:
- S01DB/F21/1
- 제조업체:
- Delta-Mobrey
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Delta-Mobrey | |
| Device Type | Liquid Level Switch | |
| Product Type | Level Switch | |
| Mount Type | Top Mount | |
| Housing Material | Aluminium Bronze | |
| Cable Length | 1.52m | |
| Maximum Operating Temperature | 210°C | |
| Maximum Current | 5A ac | |
| Maximum Pressure | 18bar | |
| Gasket Material | Non-Asbestos Sheet | |
| Standards/Approvals | RMRS, RINA, DNV, CSA, ABS | |
| Hazardous Area Certification | Zone 1, ATEX | |
| 모두 선택 | ||
|---|---|---|
브랜드 Delta-Mobrey | ||
Device Type Liquid Level Switch | ||
Product Type Level Switch | ||
Mount Type Top Mount | ||
Housing Material Aluminium Bronze | ||
Cable Length 1.52m | ||
Maximum Operating Temperature 210°C | ||
Maximum Current 5A ac | ||
Maximum Pressure 18bar | ||
Gasket Material Non-Asbestos Sheet | ||
Standards/Approvals RMRS, RINA, DNV, CSA, ABS | ||
Hazardous Area Certification Zone 1, ATEX | ||
- COO (Country of Origin):
- GB

Mobrey Float Switch
The Mobrey horizontal float switch consists of one-piece cast aluminium bronze body and 316 stainless steel float with a long straight arm. It is a side mounting magnetically activated liquid level switch. The switch is ideal for use in industrial applications, including pump control and as a low or high-level alarm.
Features and Benefits
The maximum current is 2A (DC) and 5A (AC)
Tough, rugged design for long life in aggressive environments
Operates in almost any liquid
Variable differential to adjust switching point
Two off independent SPST voltage-free contacts (snap action) for alternative make and break circuits
No contact hover or bounce for clean make or break
M20 conduit entry with supplied cable gland (cable not supplied)
Switch mechanism electrical with 2 independent single pole single throw (SPST) contact sets
The enclosure is made of aluminium bronze
Float standards is vertical pump control or alarm, 316 SST, rod length 1524 mm, 435 psi (30 bar)
Certifications
IP66 rated
관련된 링크들
- Delta-Mobrey Liquid Level Switch Level Switch, 5 A ac, 18 bar, ATEX, Zone 1-Rated
- Delta-Mobrey Liquid Level Switch Level Switch, 3 A ac, 18 bar
- Delta-Mobrey VLS Series Solids Level Switch Level Switch, 8 A, 55 V dc, 10 bar, ATEX-Rated
- Delta-Mobrey Gap Sensor Level Switch, 1 A, 30 V dc, 5 bar
- Delta-Mobrey Gap Sensor Level Switch, 100 mA, 30 V dc, 5 bar
- Siemens Echomax XPS Series Ultrasonic Level Ultrasonic, 8 bar, ATEX, Zone 1-Rated
- ATMI SOLIBA Series Tilt Level Switch Level Switch, 250 V dc, ATEX-Rated
- ATMI SOLIBA EX Series Tilt Level Switch Level Switch, 48 V dc, ATEX-Rated