Endress+Hauser Liquiphant FTL43 Series Vibration Level Switch Level Sensor, 500 mA, 30 V dc, 64 bar, ATEX-Rated

Subtotal (1 unit)*

₩1,478,440.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 2월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,478,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
317-699
제조사 부품 번호:
FTL43-URKBDFNAD1AJND5ZJ
제조업체:
Endress+Hauser
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Endress+Hauser

Device Type

Vibration Level Switch

Product Type

Level Sensor

Mount Type

Threaded

Housing Material

316L Stainless Steel

Cable Length

5m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Interface Type

IO-Link

Maximum DC Voltage

30V dc

Maximum Current

500mA

Maximum Pressure

64bar

Gasket Material

Ethylene Propylene Diene Monomer

Standards/Approvals

ASME B16.5, SMS1145, EN1092-1, ISO228, DRD, DIN11864-1, DIN11851

Hazardous Area Certification

ATEX

Series

Liquiphant FTL43

COO (Country of Origin):
DE
The Endress+Hauser Point level switch for all pumpable liquids, for minimum or maximum detection in vessels, e.g. process tanks, storage tanks and piping, even in hazardous areas. Ideal substitute for float switches as reliable function is not affected by flow, turbulence, air bubbles, foam, vibration, solids content or build up.

Easy commissioning with plug and play functionality

Heartbeat Technology for predictive and preventive maintenance

Bluetooth wireless technology for commissioning and maintenance

CIP and SIP capabilities up to protection class IP69

관련된 링크들