Endress+Hauser Micropilot FMR30B Series Radar Level Sensor Level Sensor, 500 mA, 30 V dc, 3 bar, ATEX-Rated

Subtotal (1 unit)*

₩2,411,740.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,411,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
317-684
제조사 부품 번호:
FMR30B-URBAKABNXQ0XR03
제조업체:
Endress+Hauser
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Endress+Hauser

Device Type

Radar Level Sensor

Product Type

Level Sensor

Mount Type

Threaded Mount

Housing Material

Polyvinyl Fluoride

Minimum Operating Temperature

-40°C

Interface Type

HART

Maximum Operating Temperature

80°C

Maximum DC Voltage

30V dc

Maximum Current

500mA

Maximum Pressure

3bar

Standards/Approvals

IEC 61000-4-5, DIN EN IEC 61298-2/DIN EN IEC 60770-1, DIN EN IEC 61298-3/DIN EN IEC 60770-1, EN 302729, IEC 62828-2, IEC 62828-4, IEC/DIN EN 61010-1, IEC/DIN EN 61326-1

Hazardous Area Certification

ATEX

Series

Micropilot FMR30B

COO (Country of Origin):
DE
The Endress+Hauser Micropilot FMR30B Radar Sensor is made for continuous non contact level measurement equipped with 80 GHz technology. The installation and commissioning of the device is fast and easy due to its simple design and guiding wizards. Remote access via Bluetooth or on site access via the color touch display ensures easy operation. With on demand process verification and device diagnostics, thanks to Heartbeat Technology, downtime can be reduced. The compact device is ideal for narrow installation conditions.

Onsite display with touch control for quick status detection and easy operation

Easy and guided commissioning with intuitive user interface

Reliable and encrypted wireless remote access

Flow measurement in open channels or weirs with totalizer

관련된 링크들